Pulse Electronics - Audio & Signal Transformers
2,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 7.11 mm | 5.97 mm | Reel | |||||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | - 40 C | + 85 C | 2 Channel | 12.83 mm | 7.11 mm | 6.22 mm | Tube | |||||||||||
Not Available Online | ADSL Transformers | Reel | |||||||||||||||||||||
Not Available Online | VDSL Transformers | Reel | |||||||||||||||||||||
Mfr: PE-65779NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT T3/DS3/E3/STS-1 150uH 4Ohms 1-Port | Not Available Online | Telecom Transformers | Module | Through Hole | 150 uH | 1 Ohms | 4 Ohms | 1.5 kV | 0 C | + 70 C | Single | 7.6 mm | 10.2 mm | 6.35 mm | PE-65779 | ||||||||
Not Available Online | Audio Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | 2 Channel | 0.498 in | 0.35 in | 0.2 in | Tray | ||||||||||||
Not Available Online | Signal Transformers | Module | SMD/SMT | 100 kHz | 177 uH | 1.5 kV | - 40 C | + 85 C | Single | 8.38 mm | 5.33 mm | 3.99 mm | B6105 | Tube | |||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | 8 Channel | Bulk | |||||||||||||||
Not Available Online | LAN Transformers | Module | Quad | Reel | |||||||||||||||||||
0In Stock | RF Transformers | SMD/SMT | 4.5 MHz to 1.5 GHz | 50 Ohms | 50 Ohms | - 40 C | + 85 C | 1 Channel | 3.81 mm | 3.81 mm | 2.794 mm | Tray | |||||||||||
Not Available Online | LAN Transformers | Module | Dual | Reel | |||||||||||||||||||
Not Available Online | LAN Transformers | Module | Dual | Reel | |||||||||||||||||||
Not Available Online | LAN Transformers | Module | Single | Reel | |||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 9.53 mm | 5.97 mm | Tube | ||||||||||
0In Stock | Reel | ||||||||||||||||||||||
Not Available Online | LAN Transformers | Tube | |||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | HX6015 | Tube | |||||||||||||
Mfr: 23Z356SMFNLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH .6Ohms 1-Port | Not Available Online | LAN Transformers | Module | Single | Reel | ||||||||||||||||||
Mfr: 23Z467SMFNLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers 10Base-T SMD NonPoE 140uH .6Ohms 1-Port | Not Available Online | LAN Transformers | Module | Single | Reel | ||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | 1 Channel | Reel | ||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | Tube | ||||||||||||||
Mfr: HX6101FNLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | - 40 C | + 85 C | Dual | 27.81 mm | 14.99 mm | 7.24 mm | Reel | |||||||||||
0In Stock | CX4011 | Reel | |||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 120 uH, 350 uH | 1.5 kV | 0 C | + 70 C | 4 Channel | BGA | 28.45 mm | 17.27 mm | 10.67 mm | H6400NLT | Reel |