Pulse Electronics - Audio & Signal Transformers
2,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | XDSL Transformers | Module | Through Hole | 400 V | 0 C | + 70 C | 1 Channel | Bulk | |||||||||||||||
0In Stock | Reel | ||||||||||||||||||||||
0In Stock | Tube | ||||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||||
Mfr: HDX8004NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | PoE Transformers | Reel | ||||||||||||||||||||
Mfr: HDX8005NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | PoE Transformers | Reel | ||||||||||||||||||||
Not Available Online | LAN Transformers | Module | Single | Bulk | |||||||||||||||||||
Not Available Online | SMD/SMT | 2 mH | 700 Vrms | 0 C | + 70 C | 12.7 mm | 8.89 mm | 6.35 mm | Tube | ||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 100 uH | 1.5 kV | 0 C | + 70 C | Single | 15 mm | 13.7 mm | 5.72 mm | Tube | ||||||||||
Mfr: 23Z356SMFNL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH .6Ohms 1-Port | Not Available Online | LAN Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | 1 Channel | Bulk | ||||||||||||||
Mfr: 23Z467SMFNL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers 10Base-T SMD NonPoE 140uH .6Ohms 1-Port | Not Available Online | LAN Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | 1 Channel | Bulk | ||||||||||||||
Not Available Online | LAN Isolation Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | 1 Channel | Bulk | |||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | 2 Channel | 18.59 mm | 13.16 mm | 6.12 mm | H2009 | Reel | ||||||||||
0In Stock | LAN Transformers | Module | 100 MHz | 0 C | + 70 C | Single | 13.64 mm | Reel | |||||||||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | 4 Channel | Bulk | |||||||||||||||
Not Available Online | SMD/SMT | 470 uH | 9.14 mm | 2.49 mm | Reel | ||||||||||||||||||
Not Available Online | SMD/SMT | 4.7 mH | 9.14 mm | 2.49 mm | Reel | ||||||||||||||||||
Mfr: BX2542LNLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers ADSL Line Xfmr 400uH | Not Available Online | ADSL Transformers | Reel | ||||||||||||||||||||
Not Available Online | ADSL Transformers | ||||||||||||||||||||||
Mfr: PE-65830NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 800uH .5Ohms 1-Port | Not Available Online | LAN Transformers | Module | Through Hole | 500 mOhms | 350 mOhms | 1.5 kV | 0 C | + 70 C | Single | 14.22 mm | 14.22 mm | 10.2 mm | ||||||||||
Mfr: PE-68826NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1.7Ohm 2-Port | Not Available Online | LAN Transformers | Module | SMD/SMT | 1 Ohms, 1 Ohms | 1.1 Ohms, 1.7 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | 17.15 mm | 11.58 mm | 8.64 mm | Reel | |||||||||
Not Available Online | Telecom Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Single | 7 mm | 7 mm | 6.35 mm | |||||||||||||
Not Available Online | LAN Transformers | Module | Single | ||||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | 1 Channel | Reel | ||||||||||||||
Not Available Online | LAN Transformers | Module | Octal | Reel |