Pulse Electronics - Audio & Signal Transformers
2,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | 1 Channel | Bulk | |||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | 1 Channel | Reel | ||||||||||||||||
Not Available Online | XDSL Transformers | Module | Radial | 200 Hz to 30 MHz | 600 Ohms | - 40 C | + 85 C | Dual | 17.3 mm | 13 mm | 15.5 mm | Tray | ||||||||||||
0In Stock | RF Transformers | Reel | ||||||||||||||||||||||
0In Stock | Tray | |||||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 120 uH, 350 uH | 1.5 kV | 0 C | + 70 C | 2 Channel | BGA | 14.73 mm | 17.27 mm | 11.18 mm | Tray | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 1 Channel | BGA | 7.87 mm | 17.27 mm | 11.18 mm | Reel | ||||||||||
0In Stock | CX4024 | Tray | ||||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 1 Channel | BGA | 7.87 mm | 17.27 mm | 11.18 mm | H5610NL | Reel | |||||||||
0In Stock | CX4011 | Tray | ||||||||||||||||||||||
Not Available Online | LAN Transformers | Reel | ||||||||||||||||||||||
Mfr: DBF3225B000R5670S TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Reel | ||||||||||||||||||||||
Mfr: DBF8431B000R5665S TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Reel | ||||||||||||||||||||||
Mfr: DBF8437B000R5245S TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Reel | ||||||||||||||||||||||
Mfr: DBF8437B000R5697S TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Reel | ||||||||||||||||||||||
0In Stock | Power Line Communication Transformers | PLC | SMD/SMT | 3 MHz to 30 MHz | 28 uH | 3 kVAC | - 40 C | + 125 C | 10.6 mm x 9.08 mm x 10 mm | 10.6 mm | 9.08 mm | 10 mm | BM | AEC-Q200 | Reel | |||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 17.6 mm | 15.9 mm | 6 mm | HB | Reel | AVP6014S | |||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 15.1 mm | 10 mm | 4 mm | HB | Reel | GST5009B LF | |||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Dual | 27.8 mm | 15.2 mm | 7.2 mm | HB | Reel | GS6014 LF | |||||||||||
Not Available Online | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 85 C | 27.94 mm | 10.92 mm | 8.33 mm | Reel | |||||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | Through Hole | 280 uH | 1.5 kVrms | - 40 C | + 85 C | Quad | 29 mm | 33.5 mm | 16.8 mm | HXB | Tube | |||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | Through Hole | 1.5 kVrms | - 40 C | + 105 C | Quad | 29 mm | 33.5 mm | 16.8 mm | HXB | Tube | ||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 10 MHz | 700 mOhms, 700 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Reel | |||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Single | 25.4 mm | 10.8 mm | 7.11 mm | Reel | |||||||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 100 kHz to 10 MHz | 3 kV | 0 C | + 70 C | 2 Channel | 24.13 mm | 14.96 mm | 10.03 mm | Tube |