Pulse Electronics - Audio & Signal Transformers
2,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 23Z87SMNLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD LAN Choke 69uH .2Ohms 3-Port | Not Available Online | 68 uH | Reel | ||||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 1.5 kV | - 40 C | + 85 C | Quad | QTERA | 28.58 mm | 16.26 mm | 7.24 mm | Bulk | ||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 2.4 Ohms | 4.2 Ohms | 2 kV | 0 C | + 70 C | Dual | 24.13 mm | 14.73 mm | 7.37 mm | Reel | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 27.81 mm | 15.24 mm | 7.24 mm | Reel | ||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.78 mm | 13.72 mm | 5.84 mm | Tube | ||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 1.5 kV | - 40 C | + 85 C | Dual | 17.15 mm | 11.58 mm | 8.64 mm | Reel | |||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz | 1.5 kV | - 40 C | + 85 C | Single | 7.62 mm | 9.91 mm | 6.99 mm | Reel | |||||||||||
0In Stock | Tube | ||||||||||||||||||||||
Mfr: CX2045ALNLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | RF Transformers | Reel | ||||||||||||||||||||
Not Available Online | XDSL Transformers | Tray | |||||||||||||||||||||
Not Available Online | Tube | ||||||||||||||||||||||
0In Stock | BX | AEC-Q200 | Reel | ||||||||||||||||||||
0In Stock | BX | AEC-Q200 | Reel | ||||||||||||||||||||
0In Stock | DSL Transformers | Tray | |||||||||||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 800 nH | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 9.53 mm | 6.22 mm | Tube | ||||||||||
Not Available Online | SMD/SMT | 470 uH | 9.14 mm | 2.49 mm | Tube | ||||||||||||||||||
Not Available Online | LAN Transformers | Module | Single | Reel | |||||||||||||||||||
Not Available Online | LAN Transformers | Module | Quad | ||||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1.5 kV | Single | Reel | |||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 10 MHz | 700 mOhms, 700 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Reel | ||||||||||
Not Available Online | ISDN Transformers | SMD/SMT | 1.5 kV | Reel | |||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 Ohms, 1 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Reel | |||||||||||
Not Available Online | LAN Transformers | Module | Through Hole | 10 MHz | 1.5 kV | 0 C | + 70 C | Dual | 12.7 mm | 8.89 mm | 6.35 mm | ||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 10 MHz | 600 mOhms, 600 mOhms | 700 mOhms, 700 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Tube | |||||||||
Not Available Online | LAN Transformers | Module | Quad | Reel |