Pulse Electronics - Audio & Signal Transformers
2,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CX4024 | Reel | ||||||||||||||||||||||
Mfr: HXB5017HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers MOD SIN 1GP 1:1 EXT HF SMD | 0In Stock | HX | Reel | |||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 2 Channel | BGA | 14.73 mm | 17.27 mm | 11.18 mm | H5200NLT | Reel | |||||||||
Mfr: HB5G019HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 4 kVrms | 0 C | + 70 C | Dual | 32.8 mm | 17.6 mm | 7.3 mm | HB | Reel | QGS6015RS | ||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 10 C | + 70 C | Single | 17.6 mm | 15.9 mm | 6 mm | HB | Reel | 24SH10410B HF | |||||||||||
Not Available Online | SMD/SMT | 60 uH | 1.5 kV | - 40 C | + 85 C | 7.4 mm | 6.6 mm | 4.2 mm | BX4500 | Reel | ||||||||||||||
0In Stock | PLC Transformers | SMD/SMT | 3 MHz to 30 MHz | - 40 C | + 125 C | 16.15 mm | 14.8 mm | 6 mm | BM62xx | AEC-Q200 | Tube | |||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 17.6 mm | 15.9 mm | 6 mm | HB | Reel | QVPR2014R | |||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Dual | 27.8 mm | 15.2 mm | 7.2 mm | HB | Reel | AGS6014R | |||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 15.1 mm | 10 mm | 4 mm | HB | Reel | GST5009C LF | |||||||||||
Not Available Online | Reel | |||||||||||||||||||||||
Not Available Online | Power Line Communication Transformers | PLC | SMD/SMT | - 40 C | + 85 C | Single | 11.3 mm | 10.3 mm | 7.62 mm | BX | AEC-Q200 | Tube | ||||||||||||
0In Stock | RF Transformers | Tray | ||||||||||||||||||||||
Mfr: CX2045ALNL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | RF Transformers | Tray | |||||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||||||
Mfr: DBF3225B000R5240S TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Reel | ||||||||||||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 15.6 mm | 9.5 mm | 2.3 mm | HB | Reel | NA0069R LF | |||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | Through Hole | 1.5 kVrms | 0 C | + 70 C | Dual | 28.1 mm | 11.1 mm | 11 mm | HB | Tube | ||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | Through Hole | 1.5 kVrms | 0 C | + 70 C | Dual | 28.1 mm | 11.1 mm | 11 mm | HB | Tube | ||||||||||||
0In Stock | HXB | Tube | ||||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | 2 Channel | 18.59 mm | 13.16 mm | 6.12 mm | H2009 | Reel | |||||||||||
0In Stock | LAN Transformers | Module | 100 MHz | 0 C | + 70 C | Single | 13.64 mm | Reel | ||||||||||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | 4 Channel | Bulk | ||||||||||||||||
Not Available Online | SMD/SMT | 470 uH | 9.14 mm | 2.49 mm | Reel | |||||||||||||||||||
Not Available Online | SMD/SMT | 4.7 mH | 9.14 mm | 2.49 mm | Reel |