Pulse Electronics - Audio & Signal Transformers
2,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 4.7 mH | |||||||||||||||||||||||
Not Available Online | 4.7 mH | Reel | ||||||||||||||||||||||
Not Available Online | ADSL Transformers | |||||||||||||||||||||||
Not Available Online | 68 uH | Bulk | ||||||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | 2 Channel | ||||||||||||||||
Mfr: 23Z108SMNL-T TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT Isolation Xfmr 350uH .35Ohms 1-Port | Not Available Online | LAN Isolation Transformers | Module | Single | Reel | |||||||||||||||||||
Not Available Online | ADSL Transformers | Module | Through Hole | 400 V | 0 C | + 70 C | 1 Channel | Bulk | ||||||||||||||||
Mfr: PE-65664NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT T3/DS3/E3/STS-1 35uH 1-Port | Not Available Online | LAN Transformers | Module | Single | ||||||||||||||||||||
Mfr: PE-68877NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1.8Ohm 2-Port | Not Available Online | LAN Transformers | Module | SMD/SMT | 1 Ohms, 1 Ohms | 1 Ohms, 1.8 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | 17.15 mm | 11.58 mm | 8.64 mm | Reel | ||||||||||
Not Available Online | Telecom Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | 2 Channel | 12.83 mm | 7.11 mm | 6.22 mm | Tube | |||||||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 600 nH | 1.5 kV | 0 C | + 70 C | Octal | 28.58 mm | 16.26 mm | 5.84 mm | Tube | |||||||||||
Not Available Online | LAN Transformers | Module | Quad | Reel | ||||||||||||||||||||
Not Available Online | LAN Transformers | Module | Quad | Reel | ||||||||||||||||||||
0In Stock | Tube | |||||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | - 40 C | + 85 C | Quad | 14.732 mm | 14.732 mm | 4.877 mm | Tube | |||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 17.6 mm | 15.9 mm | 6 mm | HB | Reel | 24HSS1041-2 HF | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | - 40 C | + 85 C | 2 Channel | BGA | 14.73 mm | 17.27 mm | 10.67 mm | Tube | |||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | 0 C | + 70 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Reel | ||||||||||||
Not Available Online | LAN Transformers | Module | Single | |||||||||||||||||||||
Not Available Online | LAN Transformers | Module | Single | Reel | ||||||||||||||||||||
Not Available Online | LAN Transformers | Module | 100 MHz | 0 C | + 70 C | Quad | 28.58 mm | 16.26 mm | 12.19 mm | Reel | ||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Dual | 17.53 mm | 12.2 mm | 5.51 mm | Tube | |||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 0 C | + 70 C | Quad | 25.4 mm | 10.8 mm | Reel | |||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 800 nH | 1 Ohms, 1 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Tube | |||||||||||
Not Available Online | LAN Transformers | Module | Pin | 1 MHz to 100 MHz | 1.5 kV | - 40 C | + 85 C | Single | 25.4 mm | 12.83 mm | 6.22 mm | Tube |