Pulse Electronics - Audio & Signal Transformers
2,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LAN Transformers | Module | SMD/SMT | 0 C | + 70 C | 1 Channel | BGA | 7.87 mm | 17.27 mm | 11.18 mm | H6600NL | Tray | ||||||||||||
Mfr: HXB7015HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 105 C | Dual | 32.8 mm | 17.6 mm | 7.3 mm | HXB | Reel | T2SD02RV | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 GHz | 350 uH | 1.5 kV | 0 C | + 70 C | 2 Channel | BGA | 14.73 mm | 17.27 mm | 11.1 mm | H5201NLT | Reel | |||||||||
Not Available Online | Reel | |||||||||||||||||||||||
Not Available Online | 150 uH to 450 uH | 4300 Vrms | - 40 C | + 125 C | 2 Channel | 14.81 mm | 11.68 mm | 4.88 mm | BMS | AEC-Q200 | Reel | |||||||||||||
0In Stock | LAN Transformers | Module | Single | Reel | ||||||||||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 800 nH | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 9.53 mm | 6.22 mm | Tube | |||||||||||
Mfr: PE-65662NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 45uH 1-Port | Not Available Online | LAN Transformers | Module | Single | Reel | |||||||||||||||||||
Mfr: BX2606LNLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD ADSL Line Xfmr 400uH | Not Available Online | ADSL Transformers | Reel | |||||||||||||||||||||
Mfr: PE-64931NL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por | 0In Stock | ISDN Transformers | Module | Through Hole | 1.5 kV | 0 C | + 70 C | 1 Channel | 12.7 mm | 8.89 mm | 6.35 mm | Tube | ||||||||||||
Mfr: PE-64937NL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port | 0In Stock | LAN Transformers | Module | Through Hole | 1.5 kV | 0 C | + 70 C | Dual | 12.7 mm | 8.89 mm | 6.35 mm | Tube | ||||||||||||
Mfr: PE-64952NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 2-Port | Not Available Online | ISDN Transformers | Module | Through Hole | 800 mOhms, 800 mOhms | 1.2 Ohms, 1 Ohms | 1.5 kV | 0 C | + 70 C | Dual | 20.32 mm | 9.8 mm | 6.35 mm | |||||||||||
Mfr: PE-64993NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD ISDN S-Interface 22mH 2.4Ohms 1-Port | Not Available Online | ISDN Transformers | Module | Radial | 5 uH | 2.4 Ohms | 2.4 Ohms | 2 kV | 0 C | + 70 C | 1 Channel | 14.2 mm | 14.2 mm | 10.2 mm | Tube | |||||||||
Mfr: PE-65770NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1500uH 1Ohm 1-Port | Not Available Online | ISDN Transformers | Module | Through Hole | 1.5 kV | - 40 C | + 85 C | 2 Channel | 12.7 mm | 8.89 mm | 6.35 mm | |||||||||||||
Not Available Online | LAN Transformers | Module | Single | Reel | ||||||||||||||||||||
Not Available Online | Telecom Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | 2 Channel | Reel | ||||||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | - 40 C | + 85 C | 2 Channel | 12.83 mm | 7.11 mm | 6.22 mm | Reel | ||||||||||||
Not Available Online | LAN Transformers | Module | Quad | |||||||||||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 1.2 mH | 1.5 kV | - 40 C | + 85 C | Octal | 28.58 mm | 16.26 mm | 12.19 mm | Tube | |||||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Octal | 28.58 mm | 16.26 mm | 12.19 mm | Tube | |||||||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 800 mOhms, 800 mOhms | 1.5 kV | - 40 C | + 85 C | 2 Channel | 12.83 mm | 7.11 mm | 6.22 mm | Tube | ||||||||||||
0In Stock | LAN Transformers | Module | Quad | Reel | ||||||||||||||||||||
0In Stock | ISDN Transformers | Module | Dual | Reel | ||||||||||||||||||||
Not Available Online | Telecom Transformers | Module | Radial | 225 uH | 1.5 kV | 0 C | + 70 C | 1 Channel | 12.7 mm | 8.89 mm | 6.35 mm | |||||||||||||
Not Available Online | Telecom Transformers | Module | SMD/SMT | 470 uH | 500 V | 0 C | + 70 C | 4 Channel | Tube |