Pulse Electronics - Audio & Signal Transformers
2,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 23Z91SMNL-T TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT Isolation Xfmr 100uH .3Ohms 1-Port | Not Available Online | LAN Isolation Transformers | Module | Single | Reel | ||||||||||||||||||
Mfr: CX2163LNLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers Wideband RF Xfmr MiniSMD 75Ohms | 0In Stock | RF Transformers | Reel | ||||||||||||||||||||
Not Available Online | LAN Transformers | Module | Quad | Reel | |||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | 1 Channel | Reel | ||||||||||||||
Not Available Online | LAN Transformers | Module | Dual | ||||||||||||||||||||
Not Available Online | LAN Transformers | Module | Quad | Reel | |||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 9.53 mm | 5.97 mm | Reel | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 200 uH | 1 Ohms | 2.5 Ohms | 1.5 kV | 0 C | + 70 C | Single | DIP-16 | 12.7 mm | 7.24 mm | 5.33 mm | Reel | |||||||
Mfr: 23Z356SMQNLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH .6Ohms 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 10 MHz to 100 MHz | 700 Ohms | 0 C | + 70 C | Single | 0.455 in | 0.275 in | 0.225 in | Reel | ||||||||||
Mfr: PE-65968NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 19uH 1-Port | Not Available Online | Telecom Transformers | Module | SMD/SMT | 250 kHz to 500 MHz | 60 nH | 1.5 kV | 0 C | + 70 C | Single | 7.62 mm | 9.91 mm | 6.35 mm | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | 1 Channel | Tube | |||||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Quad | 28.58 mm | 12.32 mm | 5.84 mm | |||||||||||||
Mfr: PE-65662NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 45uH 1-Port | Not Available Online | LAN Transformers | Module | Single | Reel | ||||||||||||||||||
Mfr: BX2606LNLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD ADSL Line Xfmr 400uH | Not Available Online | ADSL Transformers | Reel | ||||||||||||||||||||
Mfr: PE-64931NL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por | 0In Stock | ISDN Transformers | Module | Through Hole | 1.5 kV | 0 C | + 70 C | 1 Channel | 12.7 mm | 8.89 mm | 6.35 mm | Tube | |||||||||||
Mfr: PE-64937NL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port | 0In Stock | LAN Transformers | Module | Through Hole | 1.5 kV | 0 C | + 70 C | Dual | 12.7 mm | 8.89 mm | 6.35 mm | Tube | |||||||||||
Mfr: PE-64952NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 2-Port | Not Available Online | ISDN Transformers | Module | Through Hole | 800 mOhms, 800 mOhms | 1.2 Ohms, 1 Ohms | 1.5 kV | 0 C | + 70 C | Dual | 20.32 mm | 9.8 mm | 6.35 mm | ||||||||||
Mfr: PE-64993NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD ISDN S-Interface 22mH 2.4Ohms 1-Port | Not Available Online | ISDN Transformers | Module | Radial | 5 uH | 2.4 Ohms | 2.4 Ohms | 2 kV | 0 C | + 70 C | 1 Channel | 14.2 mm | 14.2 mm | 10.2 mm | Tube | ||||||||
Mfr: PE-65770NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1500uH 1Ohm 1-Port | Not Available Online | ISDN Transformers | Module | Through Hole | 1.5 kV | - 40 C | + 85 C | 2 Channel | 12.7 mm | 8.89 mm | 6.35 mm | ||||||||||||
Not Available Online | LAN Transformers | Module | Single | Reel | |||||||||||||||||||
Not Available Online | Telecom Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | 2 Channel | Reel | |||||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | - 40 C | + 85 C | 2 Channel | 12.83 mm | 7.11 mm | 6.22 mm | Reel | |||||||||||
Not Available Online | LAN Transformers | Module | Quad | ||||||||||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 1.2 mH | 1.5 kV | - 40 C | + 85 C | Octal | 28.58 mm | 16.26 mm | 12.19 mm | Tube | ||||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Octal | 28.58 mm | 16.26 mm | 12.19 mm | Tube |