Pulse Electronics - Audio & Signal Transformers
2,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 17.5 mm | 15.24 mm | 5.72 mm | HX | Tube | |||||||||
0In Stock | Signal Transformers | SMD/SMT | 350 uH | 5 kV | 0 C | + 70 C | Single | 18.5 mm | 15.34 mm | 9.77 mm | Tube | ||||||||||||
Not Available Online | LAN Transformers | Module | Dual | Reel | |||||||||||||||||||
Mfr: PE-65812FNL TTI: PE-65812FNL Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port | 0In Stock | Telecom Transformers | Module | SMD/SMT | 100 kHz to 30 MHz | 2.5 mH | 2 kV | 0 C | + 70 C | Single | 14.37 mm | 12.07 mm | 8.64 mm | Tube | |||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 4 Channel | SOIC-40 | 28.58 mm | 16 mm | 7.11 mm | HX | Tube | ||||||||
0In Stock | PoE Transformers | SMD/SMT | 120 uH | 1500 Vrms | - 40 C | + 85 C | Quad | 13.72 mm | 12.2 mm | 5.72 mm | HD | Tube | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 200 uH | 1.5 kV | 0 C | + 70 C | Single | 15 mm | 13.7 mm | 5.72 mm | Discrete LAN | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Quad | 28.45 mm | 17.27 mm | 11.18 mm | Discrete LAN | Tray | |||||||||
Mfr: CX2047LNLT TTI: CX2047LNLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD Wideband RF Xfmr 50Ohms | 0In Stock | RF Transformers | Module | SMD/SMT | 500 kHz to 300 MHz | - 40 C | + 85 C | Single | 3.81 mm | 3.81 mm | 2.79 mm | CX | Reel | ||||||||||
Mfr: PE-68864NLT TTI: PE-68864NLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 2-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 800 nH, 300 nH to 550 nH | 700 mOhms, 700 mOhms | 1.2 Ohms, 700 mOhms | 1.5 kV | 0 C | + 70 C | Dual | 17.15 mm | 11.58 mm | 8.64 mm | Reel | ||||||||
0In Stock | PoE Transformers | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 0 C | + 70 C | Dual | 27.81 mm | 12.19 mm | 7.24 mm | LAN 10/100/1000 Base-T | Reel | |||||||||||
0In Stock | RF Transformers | Module | SMD/SMT | - 40 C | + 85 C | 1 Channel | CX | Tray | |||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 18.16 mm | 15.11 mm | 6.3 mm | HX | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 180 uH | 1.5 kV | 0 C | + 70 C | Single | 15 mm | 13.7 mm | 5.72 mm | HD | Tube | |||||||||
Not Available Online | Reel | ||||||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 0.5 in | 0.358 in | 0.236 in | Tube | ||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | 1 Channel | Bulk | ||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | 1 Channel | Reel | |||||||||||||||
Not Available Online | XDSL Transformers | Module | Radial | 200 Hz to 30 MHz | 600 Ohms | - 40 C | + 85 C | Dual | 17.3 mm | 13 mm | 15.5 mm | Tray | |||||||||||
0In Stock | RF Transformers | Reel | |||||||||||||||||||||
0In Stock | Tray | ||||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 120 uH, 350 uH | 1.5 kV | 0 C | + 70 C | 2 Channel | BGA | 14.73 mm | 17.27 mm | 11.18 mm | Tray | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 1 Channel | BGA | 7.87 mm | 17.27 mm | 11.18 mm | Reel | |||||||||
0In Stock | CX4024 | Tray | |||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 1 Channel | BGA | 7.87 mm | 17.27 mm | 11.18 mm | H5610NL | Reel |