Pulse Electronics - Audio & Signal Transformers
2,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Isolation Module | Industrial Ethernet | SMD/SMT | 350 uH | - 40 C | + 85 C | 23 mm | 8.75 mm | HXE1 | Tube | ||||||||||||||
0In Stock | Signal Transformers | SMD/SMT | 150 uH | 4.3 kV | - 40 C | + 125 C | 1 Channel | 7.62 mm | 6.73 mm | 5.72 mm | BMS | AEC-Q200 | Tube | |||||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 400 MHz | 120 uH | 1.5 kV | - 40 C | + 85 C | Single | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel | |||||||||
0In Stock | Chip LAN Transformers | Surface Mount Chip LAN Transformer | SMD/SMT | 1 MHz to 250 MHz | 120 uH | 1.5 kVAC | - 40 C | + 85 C | 1 Channel | 4.6 mm | 3.4 mm | 4.2 mm | TCxG | Reel | ||||||||||
0In Stock | Chip LAN Transformers | Surface Mount Chip LAN Transformer | SMD/SMT | 1 MHz to 250 MHz | 180 uH | 1.5 kVAC | - 40 C | + 85 C | 1 Channel | 4.7 mm | 3.2 mm | 3.15 mm | TCxG | Reel | ||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 12.8 mm | 9.3 mm | 5.7 mm | HB | Reel | TS8121A HF | |||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 17.6 mm | 15.9 mm | 6 mm | HB | Reel | 24HSS1041A-2 HF | |||||||||||
Mfr: HXB2002HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 12.8 mm | 9.3 mm | 5.7 mm | HXB | Reel | TS8121CM HF | ||||||||||
Mfr: PE-64936NL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por | 0In Stock | ISDN Transformers | Module | Through Hole | 1 MHz to 100 MHz | 1.2 mH | 1.5 kV | 0 C | + 70 C | Dual | 12.7 mm | 8.89 mm | 6.35 mm | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 13.64 mm | 13.64 mm | 5.72 mm | 5008 | Reel | ||||||||||
0In Stock | PoE Transformers | Module | SMD/SMT | 120 uH | 1.5 kVrms | - 40 C | + 85 C | Single | 15.24 mm | 7.62 mm | 8.64 mm | Tube | ||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | - 40 C | + 85 C | 1 Channel | BGA | 7.87 mm | 17.27 mm | 11.18 mm | Tube | |||||||||||||
0In Stock | Isolation Module | Industrial Ethernet | SMD/SMT | 350 uH | - 40 C | + 85 C | 27.85 mm | 14.95 mm | 8 mm | HXE1 | Tube | |||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 1500 Vrms | - 40 C | + 85 C | Single | 25.4 mm x 12.83 mm x 6.22 mm | 25.4 mm | 12.83 mm | 6.22 mm | HX | Reel | ||||||||||
Mfr: HD8004FNLT TTI: HD8004FNLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers HDBase-T PoE+ SMD 1-Port 180uH | 0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 0 C | + 70 C | Single | 15 mm | 13.7 mm | 5.72 mm | HD | Reel | |||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 10 MHz | 600 nH | 700 mOhms, 700 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Reel | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 27.81 mm | 14.99 mm | 7.24 mm | Reel | |||||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 600 nH | 1.5 kV | 0 C | + 70 C | 8 Channel | 28.58 mm | 16.26 mm | 5.84 mm | Reel | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 17.7 mm | 12.2 mm | 4.57 mm | 5015 | Tube | ||||||||||
Mfr: PE-68517LNLT TTI: PE-68517LNLT Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers 100Base-T SMD NonPoE 1-Port | Not Available Online | LAN Transformers | Module | SMD/SMT | 1 Ohms | 1 Ohms | - 40 C | + 85 C | Single | 25.4 mm | 9.91 mm | 6.22 mm | Reel | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 400 MHz | 100 uH | 1.5 kV | 0 C | + 85 C | Single | 15 mm | 13.7 mm | 5.72 mm | Discrete LAN | Tube | ||||||||||
Mfr: PE-65948NL TTI: PE-65948NL Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers THT EchelonNeuron IC 6500uH .5Ohms 2-Port | 0In Stock | Telecom Transformers | Module | Through Hole | 3.5 mH to 6.5 mH | 1.5 kV | - 40 C | + 85 C | 1 Channel | 12.95 mm | 9.15 mm | 6.35 mm | PE-65948 | Tube | ||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1.2 mH | 1.5 kV | - 40 C | + 85 C | Quad | 28.58 mm | 16.26 mm | 6.99 mm | Tube | ||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 15.1 mm | 10 mm | 4 mm | HB | Reel | GST5009 LF | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 350 uH | 2 kV | - 40 C | + 85 C | Single | 12.7 mm | 7.24 mm | 5.08 mm | EX2024 | Tube |