Pulse Electronics - RF Inductors - SMD
7,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BSCH001608085N6S00 TTI: BSCH001608085N6S00 Pulse Electronics Availability: 32,000In StockRF Inductors - SMD 5.6nH RDC=0.18Ohms 600mA | 32,000In Stock | 1.6 mm x 0.8 mm x 0.8 mm | Shielded | 5.6 nH | 0.3 nH | 180 mOhms | 600 mA | - 55 C | + 125 C | 10 | 4.1 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | BSCH | Reel | CLH1608T-5N6S-S | ||||||
Mfr: ASCH0010050512NJCP TTI: ASCH0010050512NJCP Pulse Electronics Availability: 50,000In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 50,000In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 12 nH | 5 % | 300 mA | 280 mOhms | - 55 C | + 125 C | 8 | 3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-12NJ-S-NPAU | ||||||
Mfr: ASCH0010050539NJCP TTI: ASCH0010050539NJCP Pulse Electronics Availability: 160,000In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 160,000In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 39 nH | 5 % | 200 mA | 650 mOhms | - 55 C | + 125 C | 8 | 1.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-39NJ-S-NPAU | ||||||
Mfr: BSCH001005052N7SCS TTI: BSCH001005052N7SCS Pulse Electronics Availability: 230,000In StockRF Inductors - SMD 2.7 NH .3% | 230,000In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 2.7 nH | 0.3 nH | 150 mOhms | 400 mA | - 55 C | + 125 C | 8 | 7.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-2N7S-S | ||||||
Mfr: ASCH001005053N3SCP TTI: ASCH001005053N3SCP Pulse Electronics Availability: 150,000In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 150,000In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 3.3 nH | 0.3 nH | 400 mA | 150 mOhms | - 55 C | + 125 C | 8 | 6.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-3N3S-S-NPAU | ||||||
Mfr: AWCS001207076N8J00 TTI: AWCS001207076N8J00 Pulse Electronics Availability: 24,000In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 24,000In Stock | 1.19 mm x 0.7 mm x 0.66 mm | Unshielded | 6.8 nH | 5 % | 680 mA | 83 mOhms | - 40 C | + 125 C | 20 | 4.8 GHz | Standard | 1.19 mm | 0.7 mm | 0.66 mm | AEC-Q200 | AWCS | Reel | CS0402-6N8J-AU | ||||||
Mfr: ASCH0010050515NJCP TTI: ASCH0010050515NJCP Pulse Electronics Availability: 120,000In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 120,000In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 15 nH | 5 % | 300 mA | 320 mOhms | - 55 C | + 125 C | 8 | 2.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-15NJ-S-NPAU | ||||||
Mfr: ASCH001005055N6SCP TTI: ASCH001005055N6SCP Pulse Electronics Availability: 200,000In StockRF Inductors - SMD 5.6nH RDC=0.20Ohms 400mA AEC-Q200 | 200,000In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 5.6 nH | 0.3 nH | 400 mA | 200 mOhms | - 55 C | + 125 C | 8 | 5.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-5N6S-S-NPAU | ||||||
Mfr: ASCH0010050518NJCP TTI: ASCH0010050518NJCP Pulse Electronics Availability: 270,000In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 270,000In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 18 nH | 5 % | 300 mA | 360 mOhms | - 55 C | + 125 C | 8 | 2.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-18NJ-S-NPAU | ||||||
Mfr: ASCH001005051N8SCP TTI: ASCH001005051N8SCP Pulse Electronics Availability: 80,000In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 80,000In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 1.8 nH | 0.3 nH | 400 mA | 100 mOhms | - 55 C | + 125 C | 8 | 8.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-1N8S-S-NPAU | ||||||
Mfr: ASCH0010050568NJCP TTI: ASCH0010050568NJCP Pulse Electronics Availability: 140,000In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 140,000In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 68 nH | 5 % | 180 mA | 920 mOhms | - 55 C | + 125 C | 8 | 800 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-68NJ-S-NPAU | ||||||
Mfr: ASCH00160808R18J00 TTI: ASCH00160808R18J00 Pulse Electronics Availability: 8,000In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 8,000In Stock | 1.6 mm x 0.8 mm x 0.8 mm | Shielded | 180 nH | 5 % | 250 mA | 1.9 Ohms | - 55 C | + 125 C | 8 | 520 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | ASCH | Reel | |||||||
Mfr: PE-1008CD151GTT TTI: PE-1008CD151GTT Pulse Electronics Availability: 32,000In StockRF Inductors - SMD SMD IND | 32,000In Stock | Multilayer | 1008 (2520 metric) | Unshielded | 150 nH | 2 % | 580 mA | 160 mOhms | - 40 C | + 125 C | 45 | 625 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | CD | Reel | ||||||
Mfr: PE-0603CD820JTT TTI: PE-0603CD820JTT Pulse Electronics Availability: 6,000In StockRF Inductors - SMD SMD IND | 6,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 82 nH | 5 % | 400 mA | 540 mOhms | - 40 C | + 125 C | 34 | 1.7 GHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel | ||||||
Mfr: PE-0402CD5N6JTT TTI: PE-0402CD5N6JTT Pulse Electronics Availability: 6,000In StockRF Inductors - SMD SMD INDUCTOR 5.6nH 5% TOL | 6,000In Stock | Wirewound | 1.19 mm x 0.66 mm | Unshielded | 5.6 nH | 5 % | 760 mA | 83 mOhms | 23 | 5.8 GHz | 1.19 mm | 0.66 mm | 0.61 mm | CD | Reel | ||||||||||
Mfr: PE-0603CD221GTT TTI: PE-0603CD221GTT Pulse Electronics Availability: 4,000In StockRF Inductors - SMD 220nH 2% | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 220 nH | 2 % | 200 mA | 1.9 Ohms | - 40 C | + 125 C | 25 | 900 MHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel | ||||||
Mfr: PE-0603CD470GTT TTI: PE-0603CD470GTT Pulse Electronics Availability: 4,000In StockRF Inductors - SMD SMD IND | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 47 nH | 2 % | 600 mA | 280 mOhms | - 40 C | + 125 C | 35 | 2 GHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel | ||||||
Mfr: AWCS0016100882NJ00 TTI: AWCS0016100882NJ00 Pulse Electronics Availability: 16,000In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 16,000In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 82 nH | 5 % | 400 mA | 540 mOhms | - 40 C | + 125 C | 34 | 1.7 GHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | AEC-Q200 | AWCS | Reel | CS0603-82NJ-AU | ||||||
Mfr: PE-0603CD4N3JTT TTI: PE-0603CD4N3JTT Pulse Electronics Availability: 6,000In StockRF Inductors - SMD SMD IND | 6,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 4.3 nH | 5 % | 700 mA | 102 mOhms | - 40 C | + 125 C | 20 | 6 GHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel | ||||||
Mfr: PE-0603CD330GTT TTI: PE-0603CD330GTT Pulse Electronics Availability: 4,000In StockRF Inductors - SMD SMD IND | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 33 nH | 2 % | 600 mA | 220 mOhms | - 40 C | + 125 C | 35 | 2.3 GHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel | ||||||
Mfr: PE-0603CD5N1JTT TTI: PE-0603CD5N1JTT Pulse Electronics Availability: 4,000In StockRF Inductors - SMD 5.1 NH 5% | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 5.1 nH | 5 % | 700 mA | 108 mOhms | - 40 C | + 125 C | 20 | 2.7 GHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel | ||||||
Mfr: PE-0402CL2N0STT TTI: PE-0402CL2N0STT Pulse Electronics Availability: 10,000In StockRF Inductors - SMD 0402 2nH 300mA DCR=200mOhms RF | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2 nH | 0.3 nH | 300 mA | 200 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | PE-0402CL | Reel | ||||||
Mfr: PE-0603CD060GTT TTI: PE-0603CD060GTT Pulse Electronics Availability: 6,000In StockRF Inductors - SMD SMD IND | 6,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 6.68 nH | 2 % | 700 mA | 110 mOhms | - 40 C | + 125 C | 25 | 5.8 GHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel | ||||||
Mfr: PE-1008CD680GTT TTI: PE-1008CD680GTT Pulse Electronics Availability: 4,800In StockRF Inductors - SMD SMD IND | 4,800In Stock | Multilayer | 1008 (2520 metric) | Unshielded | 68 nH | 2 % | 1 A | 70 mOhms | - 40 C | + 125 C | 65 | 1.1 GHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | CD | Reel | ||||||
Mfr: PE-0603CD080GTT TTI: PE-0603CD080GTT Pulse Electronics Availability: 6,000In StockRF Inductors - SMD SMD IND | 6,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 8.2 nH | 2 % | 700 mA | 120 mOhms | - 40 C | + 125 C | 30 | 4.6 GHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel |