Pulse Electronics - Coupled Inductors
162 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PF0553.103NLT TTI: PF0553.103NLT Pulse Electronics Availability: 1,200In StockCoupled Inductors IND DBL PWR 6.8UH | 1,200In Stock | PF055xNL | 10 uH | 40 uH | 20 % | 6 A | 17 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0553.153NLT TTI: PF0553.153NLT Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR 8.2UH | 0In Stock | PF055xNL | 15 uH | 56 uH | 20 % | 5 A | 24 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
0In Stock | HCCI-80 | 3.2 uH | 12.8 uH | 15 % | 24 A | 3.5 mOhms | 30.99 mm | 25.4 mm | 12.7 mm | - 40 C | + 130 C | SMD/SMT | Tray | |||||
0In Stock | Polecat | 9.3 uH | 33.8 uH | 10 % | 3.8 A | 29.8 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Reel | |||||
0In Stock | Tomcat | 4.2 uH | 17 uH | 20 % | 8.2 A | 10.47 mOhms | 18.16 mm | 14.99 mm | 7.62 mm | - 40 C | + 130 C | SMD/SMT | Reel | |||||
0In Stock | HCCI-80 | 1.1 uH | 4.3 uH | 15 % | 38 A | 1.3 mOhms | 30.99 mm | 25.4 mm | 12.7 mm | - 40 C | + 130 C | SMD/SMT | Tube | |||||
Mfr: PF0552.223NLT TTI: PF0552.223NLT Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR 1.00UH | 0In Stock | PF055xNL | 22 uH | 88 uH | 20 % | 4.6 A | 35 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
0In Stock | Polecat | 42.6 uH | 154.2 uH | 10 % | 1.8 A | 151 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Tray | |||||
0In Stock | HCCI-80 | 4.52 uH | 18.1 uH | 15 % | 19 A | 4.8 mOhms | 30.99 mm | 25.4 mm | 12.7 mm | - 40 C | + 130 C | SMD/SMT | Tray | |||||
Mfr: PF0553.223NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR | 0In Stock | PF055xNL | 22 uH | 88 uH | 20 % | 3.9 A | 39 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
0In Stock | Polecat | 2 uH | 7 uH | 10 % | 8.3 A | 7.6 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Reel | |||||
0In Stock | Polecat | 5 uH | 17.9 uH | 10 % | 5.2 A | 19 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Reel | |||||
0In Stock | HCCI-80 | 2.45 uH | 9.8 uH | 15 % | 27 A | 2.5 mOhms | 30.99 mm | 25.4 mm | 12.7 mm | - 40 C | + 130 C | SMD/SMT | Tray | |||||
0In Stock | Tomcat | 27 uH | 108 uH | 20 % | 3.54 A | 53.21 mOhms | 18.16 mm | 14.99 mm | 7.62 mm | - 40 C | + 130 C | SMD/SMT | Tray | |||||
0In Stock | Tomcat | 1.5 uH | 6.1 uH | 20 % | 14.4 A | 4.41 mOhms | 18.16 mm | 14.99 mm | 7.62 mm | - 40 C | + 130 C | SMD/SMT | Reel | |||||
0In Stock | Polecat | 19.8 uH | 71.5 uH | 10 % | 2.6 A | 66.3 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Tray | |||||
0In Stock | Polecat | 14.1 uH | 50.9 uH | 10 % | 3.1 A | 45.3 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Tray | |||||
0In Stock | Tomcat | 18 uH | 72 uH | 20 % | 4.4 A | 38.15 mOhms | 18.16 mm | 14.99 mm | 7.62 mm | - 40 C | + 130 C | SMD/SMT | Tray | |||||
0In Stock | Polecat | 9.3 uH | 33.8 uH | 10 % | 3.8 A | 29.8 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Tray | |||||
0In Stock | HCCI-80 | 2.45 uH | 9.8 uH | 15 % | 27 A | 2.5 mOhms | 30.99 mm | 25.4 mm | 12.7 mm | - 40 C | + 130 C | SMD/SMT | Reel | |||||
0In Stock | Polecat | 2 uH | 7 uH | 10 % | 8.3 A | 7.6 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Tray | |||||
0In Stock | Tomcat | 2.4 uH | 9.7 uH | 20 % | 11.2 A | 6.54 Ohms | 18.16 mm | 14.99 mm | 7.62 mm | - 40 C | + 130 C | SMD/SMT | Tray | |||||
Mfr: PF0553.104NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCoupled Inductors 100 UH 20% | Not Available Online | PF055xNL | 100 uH | 400 uH | 20 % | 1.9 A | 160 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0552.153NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCoupled Inductors SHD DRUM CORE IND | Not Available Online | PF055xNL | 15 uH | 60 uH | 20 % | 5.5 A | 24 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0552.334NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR 15UH | 0In Stock | PF055xNL | 330 uH | 1.3 mH | 20 % | 1.2 A | 470 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel |