BBSY - Pulse Electronics - Ferrite Beads
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BBSY00100505100Y00 TTI: BBSY00100505100Y00 Pulse Electronics Availability: 130,000In StockFerrite Beads 10Ohms RDC=0.025Ohms 1000mA | 130,000In Stock | BBSY | Multilayer Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 1 A | 25 % | 25 mOhms | - 55 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-100Y-N YAGBBSY00100505100Y00 | |||||
Mfr: BBSY00060303121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 200 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C | 0In Stock | BBSY | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | SBY060303T-121Y-N | |||||
Mfr: BBSY00100505121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 100505 120R 550mA | 0In Stock | BBSY | Multilayer Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 550 mA | 25 % | 190 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | GMLB-100505-0120A-N2-RU GMLB-100505-0120A-N8-RU | |||||
Mfr: BBSY00100505601Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 600Ohms RDC=0.52Ohms 300mA | 0In Stock | BBSY | Multilayer Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 520 mOhms | - 55 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-601Y-N | |||||
Mfr: BBSY00100505241Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 240 Ohms 400mA 400mOhms 0402 | 0In Stock | BBSY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 400 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-241Y-N | |||||
Mfr: BBSY00060303241Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 200 mA 25 % IMP=240 Ohms Shielded SMD/SMT DCR=800 mOhms - 55 C to + 125 C | 0In Stock | BBSY | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | SBY060303T-241Y-N | |||||
Mfr: BBSY00100505101Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 100Ohms RDC=0.25Ohms 500mA | 0In Stock | BBSY | Multilayer Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 100 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-101Y-N | |||||
Mfr: BBSY00100505221Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 220Ohms RDC=0.29Ohms 450mA | 0In Stock | BBSY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 450 mA | 25 % | 290 mOhms | - 55 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-221Y-N | |||||
0In Stock | BBSY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 300 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-102Y-N | ||||||
Mfr: BBSY00100505300Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 30Ohms RDC=0.20Ohms 500mA | 0In Stock | BBSY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-300Y-N | |||||
Mfr: BBSY00100505181Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 400 mA 25 % IMP=180 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C | 0In Stock | BBSY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 400 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-181Y-N | |||||
Mfr: BBSY00100505301Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 300Ohms RDC=0.50Ohms 300mA | 0In Stock | BBSY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 300 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-301Y-N | |||||
Mfr: BBSY00100505600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 60Ohms RDC=0.20Ohms 500mA | 0In Stock | BBSY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-600Y-N | |||||
Mfr: BBSY00100505182Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 100 mA 25 % IMP=1.8 kOhms Shielded SMD/SMT DCR=1.4 Ohms - 55 C to + 125 C | Not Available Online | BBSY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 100 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-182Y-N | |||||
Mfr: BBSY00100505400Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 500 mA 25 % IMP=40 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C | 0In Stock | BBSY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 40 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-400Y-N | |||||
Mfr: BBSY00100505800Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 500 mA 25 % IMP=80 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C | 0In Stock | BBSY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-800Y-N | |||||
Mfr: BBSY00060303102Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 120 Ohms RDC=0.5 Ohms 200mA 0.6x0.6mm Miniature | Not Available Online | BBSY | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 25 % | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||||||
Mfr: BBSY00100505190Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 500 mA 25 % IMP=19 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C | Not Available Online | BBSY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 19 Ohms | 500 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-190Y-N | |||||
Mfr: BBSY00060303601Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 600 Ohms RDC=0.52 MOhms 200mA 0.6x0.6x0.3 Miniature | Not Available Online | BBSY | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 60 Ohms | 200 mA | 25 % | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | SBY060303T-601Y-N | ||||||
Mfr: BBSY00100505110Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 500 mA 25 % IMP=11 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C | 0In Stock | BBSY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 11 Ohms | 500 mA | 25 % | 50 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-110Y-N | |||||
Mfr: BBSY00100505150Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 500 mA 25 % IMP=15 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C | Not Available Online | BBSY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 15 Ohms | 500 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-150Y-N | |||||
Mfr: BBSY00100505481Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 300 mA 25 % IMP=480 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C | 0In Stock | BBSY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 480 Ohms | 300 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-481Y-N | |||||
Mfr: BBSY00100505700Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 600 mA 25 % IMP=70 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C | 0In Stock | BBSY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 600 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-700Y-N | |||||
Mfr: BBSY00100505151Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 400 mA 25 % IMP=150 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C | 0In Stock | BBSY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 150 Ohms | 400 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-151Y-N | |||||
Mfr: BBSY00100505330Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 500 mA 25 % IMP=33 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C | 0In Stock | BBSY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-330Y-N |
- 1
- 2