Ferrite Chip Beads - Pulse Electronics - Ferrite Beads
46 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PE-0805FB102ST TTI: PE-0805FB102ST Pulse Electronics Availability: 52,000In StockFerrite Beads 0805 1000Ohms SMT FERRITE CHIP BEAD | 52,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1 kOhms | 500 mA | 400 mOhms | - 40 C | + 105 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||||
Mfr: PE-0603FB601ST TTI: PE-0603FB601ST Pulse Electronics Availability: 0In StockFerrite Beads 0603 600Ohms SMT FERRITE CHIP BEAD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 600 Ohms | 500 mA | 380 mOhms | - 40 C | + 105 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: PBY201209T-601Y-N TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 100mOhms, 0805, Multilayer Ferrite Chip Beads | 0In Stock | PB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: PE-0603FB102ST TTI: PE-0603FB102ST Pulse Electronics Ferrite Beads 0603 1000Ohms SMT FERRITE CHIP BEAD | Not Available Online | FB | Ferrite Chip Beads | SMD/SMT | 1 kOhms | 400 mA | 500 mOhms | - 40 C | + 105 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: PE-0603PFB181ST TTI: PE-0603PFB181ST Pulse Electronics Availability: 0In StockFerrite Beads 0603 180Ohms SMT FERRITE CHIP BEAD | 0In Stock | PFB | Ferrite Chip Beads | SMD/SMT | 180 Ohms | 1.5 A | 90 mOhms | - 40 C | + 105 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: PE-0603FB121ST TTI: PE-0603FB121ST Pulse Electronics Availability: Not Available OnlineFerrite Beads 0603 120Ohms SMT FERRITE CHIP BEAD | Not Available Online | FB | Ferrite Chip Beads | SMD/SMT | 120 Ohms | 500 mA | 180 mOhms | - 40 C | + 105 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: PE-0603PFB121ST TTI: PE-0603PFB121ST Pulse Electronics Availability: Not Available OnlineFerrite Beads 0603 120Ohms SMT FERRITE CHIP BEAD | Not Available Online | PFB | Ferrite Chip Beads | SMD/SMT | 120 Ohms | 2 A | 50 mOhms | - 40 C | + 105 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: PE-0805PFB331ST TTI: PE-0805PFB331ST Pulse Electronics Availability: Not Available OnlineFerrite Beads 0805 330Ohms SMT FERRITE CHIP BEAD | Not Available Online | PFB | Ferrite Chip Beads | SMD/SMT | 330 Ohms | 1.5 A | 100 mOhms | - 40 C | + 105 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||||
Mfr: PE-0805FB121ST TTI: PE-0805FB121ST Pulse Electronics Availability: Not Available OnlineFerrite Beads 0805 120Ohms SMT FERRITE CHIP BEAD | Not Available Online | FB | Ferrite Chip Beads | SMD/SMT | 120 Ohms | 800 mA | 150 mOhms | - 40 C | + 105 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||||
Mfr: PE-0402HFB221ST TTI: PE-0402HFB221ST Pulse Electronics Availability: Not Available OnlineFerrite Beads 0402 220Ohms SMT FERRITE CHIP BEAD | Not Available Online | FB | Ferrite Chip Beads | SMD/SMT | 220 Ohms | 700 mA | 250 mOhms | - 40 C | + 105 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||||
Mfr: PE-1206PFB121ST TTI: PE-1206PFB121ST Pulse Electronics Availability: 0In StockFerrite Beads 1206 120Ohms SMT FERRITE CHIP BEAD | 0In Stock | PFB | Ferrite Chip Beads | SMD/SMT | 120 Ohms | 3 A | 30 mOhms | - 40 C | + 105 C | 3.2 mm | 1.6 mm | 0.85 mm | Reel | ||||||||
Mfr: PE-1206PFB500ST TTI: PE-1206PFB500ST Pulse Electronics Availability: Not Available OnlineFerrite Beads 1206 600Ohms SMT FERRITE CHIP BEAD | Not Available Online | PFB | Ferrite Chip Beads | SMD/SMT | 50 Ohms | 3 A | 30 mOhms | - 40 C | + 105 C | 3.2 mm | 1.6 mm | 0.85 mm | Reel | ||||||||
Mfr: PE-0402HFB102STA TTI: PE-0402HFB102STA Pulse Electronics Availability: Not Available OnlineFerrite Beads 0402 1000Ohms 25%SMT FERRITE CHIP BEAD | Not Available Online | FB | Ferrite Chip Beads | Reel | |||||||||||||||||
Mfr: PE-0402FB601ST TTI: PE-0402FB601ST Pulse Electronics Availability: 0In StockFerrite Beads 0402 600Ohms SMT FERRITE CHIP BEAD | 0In Stock | FB | Ferrite Chip Beads | Reel | |||||||||||||||||
Mfr: PE-0402FB102ST TTI: PE-0402FB102ST Pulse Electronics Availability: 0In StockFerrite Beads 0402 1000Ohms SMT FERRITE CHIP BEAD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1 kOhms | 300 mA | 580 mOhms | - 40 C | + 105 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||||
Mfr: PE-1206PFB601ST TTI: PE-1206PFB601ST Pulse Electronics Ferrite Beads 1206 600Ohms SMT FERRITE CHIP BEAD | Not Available Online | PFB | Ferrite Chip Beads | SMD/SMT | 600 Ohms | 2 A | 100 mOhms | - 40 C | + 105 C | 3.2 mm | 1.6 mm | 0.85 mm | Reel | ||||||||
Mfr: PE-0603HFB102ST TTI: PE-0603HFB102ST Pulse Electronics Availability: Not Available OnlineFerrite Beads 0603 1000Ohms SMT FERRITE CHIP BEAD | Not Available Online | FB | Ferrite Chip Beads | SMD/SMT | 1 kOhms | 100 mA | 1.6 Ohms | - 40 C | + 105 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: BBSY00060303102Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 120 Ohms RDC=0.5 Ohms 200mA 0.6x0.6mm Miniature | Not Available Online | BBSY | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 25 % | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||||||
Mfr: PE-1806PFB720ST TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1806 72Ohms SMT FERRITE CHIP BEAD | 0In Stock | PFB | Ferrite Chip Beads | SMD/SMT | 72 Ohms | 6 A | 40 mOhms | - 40 C | + 105 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||||
Mfr: PBY160808T-121Y-N TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | PB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2.5 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: PE-0603HFB601ST TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 0603 600Ohms SMT FERRITE CHIP BEAD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 600 Ohms | 500 mA | 350 mOhms | - 40 C | + 105 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: PE-1806PFB600ST TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1806 60Ohms SMT FERRITE CHIP BEAD | 0In Stock | PFB | Ferrite Chip Beads | SMD/SMT | 60 Ohms | 6 A | 10 mOhms | - 40 C | + 105 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||||
Mfr: BBSY00060303601Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 600 Ohms RDC=0.52 MOhms 200mA 0.6x0.6x0.3 Miniature | Not Available Online | BBSY | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 60 Ohms | 200 mA | 25 % | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | SBY060303T-601Y-N | ||||||
0In Stock | PFB | Ferrite Chip Beads | Reel | ||||||||||||||||||
Mfr: GBK160808T-221Y-N TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 220 ohm 25% SMD Chip Beads | 0In Stock | GB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 400 mA | 25 % | 180 mOhms | - 55 C | + 155 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |
- 1
- 2