Pulse Electronics - Ferrite Beads
854 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABUP00100505800Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz | 0In Stock | ABUP | Power Inductors | SMD/SMT | Reel | EPZ1005D800-2R3T | |||||||||||||||
Mfr: ABBK00160808300Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABBK | Chip Beads | SMD/SMT | 30 Ohms | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||||
Mfr: ABBK00160808471Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=25 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABBK | Chip Beads | SMD/SMT | 470 Ohms | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||||
Mfr: ABBK00201209121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=400 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABBK | Chip Beads | SMD/SMT | 120 Ohms | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | AEC-Q200 | Reel | |||||||
Mfr: ABGK00160808301Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 500 mA 25 % IMP=300 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C | 0In Stock | ABGK | Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: ABGK00160808471Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 400 mA 25 % IMP=470 Ohms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C | 0In Stock | ABGK | Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: ABGK00160808600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 700 mA 25 % IMP=60 Ohms Shielded SMD/SMT DCR=60 mOhms - 55 C to + 125 C | 0In Stock | ABGK | Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 700 mA | 25 % | 60 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: ABNQ00160808221Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 400 mA 25 % IMP=220 Ohms Shielded SMD/SMT DCR=350 mOhms - 55 C to + 125 C | Not Available Online | ABNQ | Chip Beads | SMD/SMT | 1.6 mm x 0.8 mm x 0.8 mm | 220 Ohms | 400 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NBQ160808T-221Y-AU | |||||
Mfr: BBPY00160808680Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2.5 A 25 % IMP=68 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 68 Ohms | 2.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BBPY00321611401Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2 A 25 % IMP=400 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 400 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: ABPY00201209201Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2.5 A 25 % IMP=200 Ohms Shielded SMD/SMT DCR=50 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0805 (2012 metric) | 200 Ohms | 2.5 A | 25 % | 50 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: ABPY00321611300Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 4 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=15 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 1206 (3216 metric) | 30 Ohms | 4 A | 25 % | 15 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | PBY321611T-300Y-AU | |||||
Mfr: ABSJ00100505300Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 500 mA 25 % IMP=30 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C | Not Available Online | ABSJ | Chip Beads | SMD/SMT | 1 mm x 0.5 mm x 0.5 mm | 30 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBJ100505T-300Y-AU | |||||
Mfr: ABSY00100505102Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=520 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABSY | Chip Beads | SMD/SMT | 1 kOhms | 25 % | 650 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | GZ1005U102TF | ||||||
Mfr: BBBK00160808202Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 200 mA 25 % IMP=2 kOhms Shielded SMD/SMT DCR=800 mOhms - 55 C to + 125 C | 0In Stock | BBBK | RF Inductors | SMD/SMT | 0603 (1608 metric) | 2 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | SBK160808T-202Y-N | |||||
Mfr: BBBK00201209431Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 300 mA 25 % IMP=430 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C | Not Available Online | BBBK | RF Inductors | SMD/SMT | 0805 (2012 metric) | 430 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: BBBK00321611122Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 200 mA 25 % IMP=1.2 kOhms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C | Not Available Online | BBBK | RF Inductors | SMD/SMT | 1206 (3216 metric) | 1.2 kOhms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | SBK321611T-122Y-N | |||||
Mfr: BBBK00321611221Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 400 mA 25 % IMP=220 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C | 0In Stock | BBBK | RF Inductors | SMD/SMT | 1206 (3216 metric) | 220 Ohms | 400 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: BBBK00321611471Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 400 mA 25 % IMP=470 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C | 0In Stock | BBBK | RF Inductors | SMD/SMT | 1206 (3216 metric) | 470 Ohms | 400 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | SBK321611T-471Y-N | |||||
Mfr: BBBK00321611700Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 500 mA 25 % IMP=70 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C | 0In Stock | BBBK | RF Inductors | SMD/SMT | 1206 (3216 metric) | 70 Ohms | 500 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: BBBK00321611900Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 500 mA 25 % IMP=90 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C | Not Available Online | BBBK | RF Inductors | SMD/SMT | 1206 (3216 metric) | 90 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | SBK321611T-900Y-N | |||||
Mfr: BBSJ00100505252Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 100 mA 25 % IMP=2.5 kOhms Shielded SMD/SMT DCR=1.8 Ohms - 55 C to + 125 C | Not Available Online | BBSJ | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 2.5 kOhms | 100 mA | 25 % | 1.8 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBJ100505T-252Y-N | |||||
Mfr: BBSJ00100505300Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 500 mA 25 % IMP=30 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C | Not Available Online | BBSJ | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBJ100505T-300Y-N | |||||
Mfr: BBSJ00100505600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 500 mA 25 % IMP=60 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C | 0In Stock | BBSJ | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBJ100505T-600Y-N | |||||
Mfr: BBSJ00160808222Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 200 mA 25 % IMP=2.2 kOhms Shielded SMD/SMT DCR=1 Ohms - 55 C to + 125 C | 0In Stock | BBSJ | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 2.2 kOhms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | SBJ160808T-222Y-N |