Pulse Electronics - Ferrite Beads
854 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BBPY00060303330Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 750 mA 25 % IMP=33 Ohms Shielded SMD/SMT DCR=90 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | 750 mA | 25 % | 90 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | PBY060303T-330Y-N | |||||
Mfr: PGL7273HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 20V 24A 170nH 3Phase 0.2mOhms 125C | 0In Stock | PGL | Power Beads | SMD/SMT | 20 % | 200 mOhms | - 40 C | + 125 C | 18.3 mm | 8 mm | 4 mm | Reel | |||||||||
Mfr: PBY201209T-601Y-N TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 100mOhms, 0805, Multilayer Ferrite Chip Beads | 0In Stock | PB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: ABPY00201209301Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2 A 25 % IMP=300 Ohms Shielded SMD/SMT DCR=80 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 2 A | 25 % | 80 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | PBY201209T-301Y-AU | |||||
Mfr: ABSJ00100505121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 500 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C | 0In Stock | ABSJ | Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBJ100505T-121Y-AU | |||||
Mfr: BBGK00201209202Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2k Ohms 400mA 550mOhms 1 Signal Line | 0In Stock | BBGK | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 2 kOhms | 400 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | GBK201209T-202Y-N | |||||
Mfr: ABPY00201209121Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 120Ohms RDC=0.04Ohms 3000mA AEC-Q200 | Not Available Online | ABPY | Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 3 A | 25 % | 40 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | AEC-Q200 | Reel | PBY201209T-121Y-AU | ||||
0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | GMLB-160808-0060P-N8-RU GMLB-160808-0060Y-PY-RU | ||||||
Mfr: BBPY00201209110Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 11Ohms RDC=0.01Ohms 6000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 11 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 1.6 mm | 1.25 mm | 0.9 mm | Reel | PBY201209T-110Y-N | |||||
Mfr: BBPY00060303121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 450 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=230 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 450 mA | 25 % | 230 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | PBY060303T-121Y-N | |||||
Mfr: BBUP00100505221Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1.4 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 1.4 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | UPB100505T-221Y-N | |||||
Mfr: BBUP00201209500Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 50Ohms RDC=0.015Ohms 6000mA | 0In Stock | BBUP | Multilayer Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 50 Ohms | 6 A | 25 % | 15 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | UPB201209T-500Y-N | |||||
Mfr: BBBK00160808101Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 400 mA 25 % IMP=100 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C | 0In Stock | BBBK | RF Inductors | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 400 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | GMLB-160808-0100A-N2-RU GMLB-160808-0100A-N8-RU | |||||
Mfr: BBSY00060303121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 200 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C | 0In Stock | BBSY | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | SBY060303T-121Y-N | |||||
Mfr: BBUP00100505471Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1 A 25 % IMP=470 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | UPB100505T-471Y-N | |||||
Mfr: BBUP00100505600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2.5 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=32 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 2.5 A | 25 % | 32 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | UPB100505T-600Y-N | |||||
Mfr: BBUP00160805300Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 6 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=7 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 6 A | 25 % | 7 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.5 mm | Reel | UPB160805T-300Y-N | |||||
Mfr: BBUP00201209301Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 3 A 25 % IMP=300 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 3 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | UPB201209T-301Y-N | |||||
Mfr: BBUP00321611500Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 6 A 25 % IMP=50 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 6 A | 25 % | 12 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: BBUP00321611600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 6 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 6 A | 25 % | 12 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | UPB321611T-600Y-N | |||||
0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.5 A | 25 % | 70 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.5 mm | Reel | UPB160805T-331Y-N YAGBBUP00160805331Y00 | ||||||
Mfr: BBGK00160808471Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 400 mA 25 % IMP=470 Ohms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C | 0In Stock | BBGK | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | GZ1608U471TF | |||||
Mfr: BBHV00160808100Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 6 A 25 % IMP=10 Ohms Shielded SMD/SMT DCR=10 mOhms - 55 C to + 125 C | 0In Stock | BBHV | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | VPB160808T-100Y-N | |||||
Mfr: BBHV00160808201Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2.5 A 25 % IMP=200 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C | 0In Stock | BBHV | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 200 Ohms | 2.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | VPB160808T-201Y-N | |||||
Mfr: BBFY00100505121YHP TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1.5 A 25 % IMP=150 Ohms Shielded SMD/SMT DCR=95 mOhms - 55 C to + 125 C | 0In Stock | BBFY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 150 Ohms | 1.5 A | 25 % | 95 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | HFY100505T-121Y-NP |