Pulse Electronics - Ferrite Beads
854 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABBK00160808221Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABBK | Chip Beads | SMD/SMT | 120 Ohms | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||||
Mfr: BBPY00100505320Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1.7 A 25 % IMP=32 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 32 Ohms | 1.7 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | PBY100505T-320Y-N | |||||
Mfr: BBPY00453215121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 4 A 25 % IMP=120 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 1812 (4532 metric) | 120 Ohms | 4 A | 25 % | 30 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel | PBY453215T-121Y-N | |||||
Mfr: BBSJ00060303600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 200 mA 25 % IMP=60 Ohms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C | 0In Stock | BBSJ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 60 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | SBJ060303T-600Y-N | |||||
Mfr: BBSJ00100505152Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 100 mA 25 % IMP=1.5 kOhms Shielded SMD/SMT DCR=1.15 Ohms - 55 C to + 125 C | 0In Stock | BBSJ | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 100 mA | 25 % | 1.15 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBJ100505T-152Y-N | |||||
Mfr: BBSJ00100505471Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 300 mA 25 % IMP=470 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C | 0In Stock | BBSJ | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 300 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SZ1005K471TF | |||||
Mfr: BBSJ00100505481Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 300 mA 25 % IMP=480 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C | 0In Stock | BBSJ | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 480 Ohms | 300 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBJ100505T-481Y-N | |||||
Mfr: BBSY00060303600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 200 mA 25 % IMP=60 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C | 0In Stock | BBSY | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 60 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | SBY060303T-600Y-N | |||||
Mfr: BBSY00100505220Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 500 mA 25 % IMP=22 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C | 0In Stock | BBSY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 22 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-220Y-N | |||||
Mfr: BBSY00100505320Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 500 mA 25 % IMP=32 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C | 0In Stock | BBSY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 32 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-320Y-N | |||||
Mfr: BBSY00100505750Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 500 mA 25 % IMP=75 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C | 0In Stock | BBSY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-750Y-N | |||||
Mfr: ABSY00100505500Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz | 0In Stock | ABSY | Chip Beads | SMD/SMT | 50 Ohms | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
Mfr: BBNQ00100505301Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 200 mA 25 % IMP=300 Ohms Shielded SMD/SMT DCR=800 mOhms - 55 C to + 125 C | 0In Stock | BBNQ | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 300 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | NBQ100505T-301Y-N | |||||
Mfr: ABSY00100505700Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz | 0In Stock | ABSY | Chip Beads | SMD/SMT | 70 Ohms | 25 % | 150 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | GZ1005U700TF | ||||||
Mfr: ABUP00160808181Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz | 0In Stock | ABUP | Power Inductors | SMD/SMT | Reel | ||||||||||||||||
Mfr: ABUP00201209220Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz | 0In Stock | ABUP | Power Inductors | SMD/SMT | Reel | ||||||||||||||||
Mfr: ABBK00201209601Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=500 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABBK | Chip Beads | SMD/SMT | 600 Ohms | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | AEC-Q200 | Reel | GZ2012E601TF | ||||||
Mfr: ABGK00160808601Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 400 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C | 0In Stock | ABGK | Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | GZ1608E601TF | |||||
Mfr: ABGK00201209221Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 750 mA 25 % IMP=220 Ohms Shielded SMD/SMT DCR=180 mOhms - 55 C to + 125 C | 0In Stock | ABGK | Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 750 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | GZ2012E181TF | |||||
Mfr: ABNQ00100505221Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 200 mA 25 % IMP=220 Ohms Shielded SMD/SMT DCR=600 mOhms - 55 C to + 125 C | 0In Stock | ABNQ | Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | NBQ100505T-221Y-AU | |||||
Mfr: ABNQ00100505601Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 200 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=1.2 Ohms - 55 C to + 125 C | Not Available Online | ABNQ | Chip Beads | SMD/SMT | 1 mm x 0.5 mm x 0.5 mm | 600 Ohms | 200 mA | 25 % | 1.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | NBQ100505T-601Y-AU | |||||
Mfr: ABNQ00160808600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 500 mA 25 % IMP=60 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C | 0In Stock | ABNQ | Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NBQ160808T-600Y-AU | |||||
Mfr: ABPY00100505181Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 900 mA 25 % IMP=180 Ohms Shielded SMD/SMT DCR=140 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 900 mA | 25 % | 140 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | PBY100505T-181Y-AU | |||||
Mfr: BBPY00060303470Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 500 mA 25 % IMP=47 Ohms Shielded SMD/SMT DCR=120 mOhms - 55 C to + 125 C | Not Available Online | BBPY | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 47 Ohms | 500 mA | 25 % | 120 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | PBY060303T-470Y-N | |||||
Mfr: BBPY00100505181Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 900 mA 25 % IMP=180 Ohms Shielded SMD/SMT DCR=140 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 900 mA | 25 % | 140 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | PBY100505T-181Y-N |