Pulse Electronics - Ferrite Beads
854 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABGK00160808100Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1 A 25 % IMP=10 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C | 0In Stock | ABGK | Chip Beads | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 1 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: ABGK00160808300Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 800 mA 25 % IMP=30 Ohms Shielded SMD/SMT DCR=60 mOhms - 55 C to + 125 C | 0In Stock | ABGK | Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 800 mA | 25 % | 60 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: ABGK00160808800Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 600 mA 25 % IMP=80 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C | 0In Stock | ABGK | Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: ABNQ00160808301Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 400 mA 25 % IMP=300 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C | 0In Stock | ABNQ | Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 400 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NBQ160808T-301Y-AU | |||||
Mfr: BBPY00100505250Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1.7 A 25 % IMP=25 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 25 Ohms | 1.7 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | PBY100505T-250Y-N | |||||
Mfr: BBPY00160808190Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 3 A 25 % IMP=19 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 19 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BBPY00160808750Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2.5 A 25 % IMP=75 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 75 Ohms | 2.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BBPY00321611152Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 800 mA 25 % IMP=1.5 kOhms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 1.5 kOhms | 800 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | PBY321611T-152Y-N | |||||
Mfr: BBPY00321611391Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2 A 25 % IMP=390 Ohms Shielded SMD/SMT DCR=60 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 390 Ohms | 2 A | 25 % | 60 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | PZ3216U391-2R0TF | |||||
Mfr: BBNQ00160808600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 60Ohms RDC=0.25Ohms 500mA | 0In Stock | BBNQ | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NBQ160808T-600Y-N | |||||
Mfr: BBNQ00160808601Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 160808 600R 200mA | Not Available Online | BBNQ | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NBQ160808T-601Y-N | |||||
Mfr: ABPY00321611501Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2 A 25 % IMP=500 Ohms Shielded SMD/SMT DCR=100 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 1206 (3216 metric) | 500 Ohms | 2 A | 25 % | 100 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: ABSJ00100505301Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 300 mA 25 % IMP=300 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C | 0In Stock | ABSJ | Chip Beads | SMD/SMT | 0402 (1005 metric) | 300 Ohms | 300 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBJ100505T-301Y-AU | |||||
Mfr: ABSY00100505121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=150 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABSY | Chip Beads | SMD/SMT | 120 Ohms | 25 % | 190 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | GZ1005U121TF | ||||||
Mfr: ABSY00100505151Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABSY | Chip Beads | SMD/SMT | 150 Ohms | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
Mfr: BBBK00160808182Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 200 mA 25 % IMP=1.8 kOhms Shielded SMD/SMT DCR=800 mOhms - 55 C to + 125 C | Not Available Online | BBBK | RF Inductors | SMD/SMT | 0603 (1608 metric) | 1.8 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | SBK160808T-182Y-N | |||||
Mfr: BBBK00160808272Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 200 mA 25 % IMP=2.7 kOhms Shielded SMD/SMT DCR=800 mOhms - 55 C to + 125 C | 0In Stock | BBBK | RF Inductors | SMD/SMT | 0603 (1608 metric) | 2.7 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | SBK160808T-272Y-N | |||||
Mfr: BBBK00321611102Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 200 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C | 0In Stock | BBBK | RF Inductors | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | SBK321611T-102Y-N | |||||
Mfr: BBGK00160808100Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1 A 25 % IMP=10 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C | 0In Stock | BBGK | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 1 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | GZ1608U100TF | |||||
Mfr: BBSJ00060303241Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 220 mA 25 % IMP=240 Ohms Shielded SMD/SMT DCR=800 mOhms - 55 C to + 125 C | 0In Stock | BBSJ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 220 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | SBJ060303T-241Y-N | |||||
Mfr: BBSJ00100505221Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 400 mA 25 % IMP=220 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C | Not Available Online | BBSJ | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 400 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBJ100505T-221Y-N | |||||
Mfr: BBSJ00160808272Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 200 mA 25 % IMP=2.7 kOhms Shielded SMD/SMT DCR=1 Ohms - 55 C to + 125 C | 0In Stock | BBSJ | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 2.7 kOhms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | SBJ160808T-272Y-N | |||||
Mfr: BBSY00060303100Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 500 mA 25 % IMP=10 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C | Not Available Online | BBSY | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 10 Ohms | 500 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | SBY060303T-100Y-N | |||||
Mfr: BBSY00100505222Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 100 mA 25 % IMP=2.2 kOhms Shielded SMD/SMT DCR=1.4 Ohms - 55 C to + 125 C | Not Available Online | BBSY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 2.2 kOhms | 100 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-222Y-N | |||||
Mfr: BBSY00100505470Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 500 mA 25 % IMP=47 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C | 0In Stock | BBSY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-470Y-N |