X2Y - Pulse Electronics - Feed Through Capacitors
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CX0603MRX7R9BB103 TTI: CX0603MRX7R9BB103 Pulse Electronics Availability: 12,000In StockFeed Through Capacitors 50V 0.01uF X7R 0603 20% Thickness=0.65mm | 12,000In Stock | 10 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.65 mm | X2Y Capacitor Filters | 0.4 mm | - 55 C | + 125 C | X2Y | Reel | ||||||||
Mfr: CX0603MRX7R6BB104 TTI: CX0603MRX7R6BB104 Pulse Electronics Availability: 20,000In StockFeed Through Capacitors 10VDC 0.1uF X7R 0603 20% Thickness=0.65mm | 20,000In Stock | 100 nF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.65 mm | X2Y Capacitor Filters | 0.4 mm | - 55 C | + 125 C | X2Y | Reel | 06032R104M6B20D | |||||||
Mfr: CX0603MRX5R6BB224 TTI: CX0603MRX5R6BB224 Pulse Electronics Availability: 4,000In StockFeed Through Capacitors 10VDC .22uF X5R 0603 20% Thickness=0.65mm | 4,000In Stock | 220 nF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.65 mm | X2Y Capacitor Filters | 0.4 mm | - 55 C | + 85 C | X2Y | Reel | 06032B224M6B20D | |||||||
Mfr: CX0603MRX5R6BB474 TTI: CX0603MRX5R6BB474 Pulse Electronics Availability: 0In Stock20,000 On Order Expected 12-Apr-27 Feed Through Capacitors 10V 0.47uF X5R 0603 20% Thickness=0.65mm | 0In Stock20,000 On Order Expected 12-Apr-27 | 470 nF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.65 mm | X2Y Capacitor Filters | 0.4 mm | - 55 C | + 85 C | X2Y | Reel | 06032B474M6B20D | |||||||
Mfr: CX0603MRX7R0BB102 TTI: CX0603MRX7R0BB102 Pulse Electronics Availability: 0In Stock20,000 On Order Expected 12-Apr-27 Feed Through Capacitors 100V 1000pF X7R 0603 20% Thickness=0.65mm | 0In Stock20,000 On Order Expected 12-Apr-27 | 1 nF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.65 mm | X2Y Capacitor Filters | 0.4 mm | - 55 C | + 125 C | X2Y | Reel | ||||||||
Mfr: CX0805MRX7R7BB104 TTI: CX0805MRX7R7BB104 Pulse Electronics Availability: 0In Stock20,000 On Order Expected 12-Apr-27 Feed Through Capacitors 16VDC 0.1uF X7R 0805 20% Thickness=0.85mm | 0In Stock20,000 On Order Expected 12-Apr-27 | 100 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | X2Y Capacitor Filters | 0.7 mm | - 55 C | + 125 C | X2Y | Reel | 08052R104M7B20D | |||||||
Mfr: CX0603MRX7R8BB223 TTI: CX0603MRX7R8BB223 Pulse Electronics Availability: 0In Stock20,000 On Order Expected 12-Apr-27 Feed Through Capacitors 25V 0.023uF X7R 0603 20% Thickness=0.65mm | 0In Stock20,000 On Order Expected 12-Apr-27 | 22 nF | 25 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.65 mm | X2Y Capacitor Filters | 0.4 mm | - 55 C | + 125 C | X2Y | Reel | ||||||||
Mfr: CX0805MRX7R0BB103 TTI: CX0805MRX7R0BB103 Pulse Electronics Availability: 0In StockFeed Through Capacitors 100V 0.01uF X7R 0805 20% Thickness=0.85mm | 0In Stock | 10 nF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | X2Y Capacitor Filters | 0.7 mm | - 55 C | + 125 C | X7R | X2Y | Reel | 08052R103M0B20D | ||||||
Mfr: CX1206MKX7R9BB104 TTI: CX1206MKX7R9BB104 Pulse Electronics Availability: 0In StockFeed Through Capacitors 50VDC 0.1uF X7R 1206 20% Thickness=1.2mm | 0In Stock | 100 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | X2Y Capacitor Filters | 1.2 mm | - 55 C | + 125 C | X2Y | Reel | 12062R104M9BB0D | |||||||
Mfr: CX0603MRX7R7BB473 TTI: CX0603MRX7R7BB473 Pulse Electronics Availability: 0In StockFeed Through Capacitors 16V 0.047uF X7R 0603 20% Thickness=0.65mm | 0In Stock | 47 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.65 mm | X2Y Capacitor Filters | 0.4 mm | - 55 C | + 125 C | X7R | X2Y | Reel | 06032R473M7B20D | ||||||
Mfr: CX1210MKX7R7BB105 TTI: CX1210MKX7R7BB105 Pulse Electronics Availability: 0In StockFeed Through Capacitors 16V 1uF X7R 1210 20% Thickness=1.6mm | 0In Stock | 1 uF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 1210 (3225 metric) | 3.2 mm | 2.5 mm | 1.6 mm | X2Y Capacitor Filters | 1.2 mm | - 55 C | + 125 C | X2Y | Reel | 12102R105M7BB0D | |||||||
Mfr: CX0603MRX7R0BB472 TTI: CX0603MRX7R0BB472 Pulse Electronics Availability: 0In StockFeed Through Capacitors 100V 4700pF X7R 0603 20% Thickness=0.65mm | 0In Stock | 4.7 nF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.65 mm | X2Y Capacitor Filters | 0.4 mm | - 55 C | + 125 C | X2Y | Reel | ||||||||
Mfr: CX0603MRX7R9BB102 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors 50V 1000pF X7R 0603 20% Thickness=0.65mm | 0In Stock | 1 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.85 mm | 0.65 mm | X2Y Capacitor Filters | 0.4 mm | - 55 C | + 125 C | X7R | X2Y | Reel | |||||||
Mfr: CX0805MRX7R0BB472 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors X2Y-X7R-0805-4.7nF-100V | 0In Stock | 4.7 nF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | X2Y Capacitor Filters | 0.7 mm | - 55 C | + 125 C | X2Y | Reel | 08052R472M0B20D | |||||||
Mfr: CX0603MRX7R6BB224 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors 10VDC .22uF X7R 0603 20% Thickness=0.65mm | 0In Stock | 220 nF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.85 mm | 0.65 mm | X2Y Capacitor Filters | 0.4 mm | - 55 C | + 125 C | X7R | X2Y | Reel | |||||||
Mfr: CX1210MKX7R9BB224 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors 50VDC .22uF X7R 1210 20% Thickness=1.6mm | 0In Stock | 22 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1210 (3225 metric) | 3.2 mm | 2.5 mm | 1.7 mm | X2Y Capacitor Filters | 1.2 mm | - 55 C | + 125 C | X7R | X2Y | Reel | |||||||
Mfr: CX1210MKX7R9BB474 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors 50V 0.47uF X7R 1210 20% Thickness=1.6mm | 0In Stock | 470 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1210 (3225 metric) | 3.2 mm | 2.5 mm | 1.6 mm | X2Y Capacitor Filters | 1.2 mm | - 55 C | + 125 C | X7R | X2Y | Reel | |||||||
Mfr: CX0805MRX7R0BB102 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors 100V 1000pF X7R 0805 20% Thickness=0.85mm | 0In Stock | 1 nF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | X2Y Capacitor Filters | 0.7 mm | - 55 C | + 125 C | X2Y | Reel | 08052R102M0B20D | |||||||
Mfr: CX0603MRX7R6BB334 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors 10VDC .33uF X7R 0603 20% Thickness=0.65mm | 0In Stock | 330 nF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.85 mm | 0.65 mm | X2Y Capacitor Filters | 0.4 mm | - 55 C | + 125 C | X7R | X2Y | Reel | |||||||
Mfr: CX0805MRX7R9BB183 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFeed Through Capacitors 18nF X7R 20% 50V | Not Available Online | 18 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | X2Y Capacitor Filters | - 55 C | + 125 C | X2Y | Reel | 08052R183M9B20D | ||||||||
Mfr: CX0603MRX7R9BB562 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors 50V 5600pF X7R 0603 20% Thickness=0.65mm | 0In Stock | 5.6 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.85 mm | 0.65 mm | X2Y Capacitor Filters | 0.4 mm | - 55 C | + 125 C | X7R | X2Y | Reel | |||||||
Mfr: CX0805MRX7R7BB473 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFeed Through Capacitors 47nF X7R 20% 16V | Not Available Online | 47 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | X2Y Capacitor Filters | - 55 C | + 125 C | X2Y | Reel | 08052R473M7B20D | ||||||||
Mfr: CX1206MKX7R7BB394 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFeed Through Capacitors 390nF X7R 20% 16V | Not Available Online | 390 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | X2Y Capacitor Filters | - 55 C | + 125 C | X2Y | Reel | |||||||||
Mfr: CX0603MRX5R5BB474 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFeed Through Capacitors 10V 0.47uF X5R 0603 20% Thickness=0.65mm | Not Available Online | 47 nF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.85 mm | 0.65 mm | X2Y Capacitor Filters | 0.4 mm | - 55 C | + 85 C | X5R | X2Y | Reel | |||||||
Mfr: CX1210MKX7R8BB474 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors 25V 0.47uF X7R 1210 20% Thickness=1.6mm | 0In Stock | 470 nF | 25 VDC | SMD/SMT | 20 % | 3 Terminal | 1210 (3225 metric) | 3.2 mm | 2.5 mm | 1.6 mm | X2Y Capacitor Filters | 1.2 mm | - 55 C | + 125 C | X2Y | Reel |
- 1
- 2