Pulse Electronics - Audio Transformers / Signal Transformers
2,942 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,750In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Quad | 28.58 mm | 16.002 mm | 5.84 mm | HX | Reel | |||||||||
250In Stock1,400 On Order Expected 24-Nov-26 | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.53 mm | 12.2 mm | 5.51 mm | H5007 | Tube | |||||||||
Mfr: HX1188FNLT TTI: HX1188FNLT Pulse Electronics Availability: 19,200In StockAudio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port | 19,200In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.65 mm | 5.97 mm | HX | Reel | ||||||||
14,400In Stock4,200 On Order Expected | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 9.53 mm | 6.09 mm | Reel | ||||||||||
58,200In Stock60,000 On Order Expected 14-Jul-27 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 0.5 in | 0.358 in | 6.09 mm | Reel | ||||||||||
7,280In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.652 mm | 2.083 mm | 100Base-TX | Tube | |||||||||
6,000In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 17.53 mm | 16 mm | 5.51 mm | HX5004 | Reel | |||||||||
Mfr: HX5008FNLT TTI: HX5008FNLT Pulse Electronics Availability: 4,900In StockAudio Transformers / Signal Transformers 1000BaseT SMD NonPoE 325uH 1-Port | 4,900In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 13.16 mm | 18.67 mm | 6.12 mm | HX | Reel | ||||||||
7,800In Stock3,600 On Order Expected 23-Feb-27 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.53 mm | 5.97 mm | HX | Reel | |||||||||
5,840In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.53 mm | 5.97 mm | 100Base-TX | Tube | |||||||||
9,480In Stock1,960 On Order Expected 05-Feb-27 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 9.53 mm | 6.09 mm | Tube | ||||||||||
3,290In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 13.64 mm | 13.64 mm | 5.72 mm | HX | Tube | |||||||||
5,760In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | SMT | 12.7 mm | 9.53 mm | 6 mm | HX | Tube | ||||||||
450In Stock510 On Order Expected 27-Jan-27 | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | 4 Channel | 16.51 mm | 9.14 mm | 2.08 mm | Tube | ||||||||
75In Stock | LAN Transformers | Module | SMD/SMT | 1 kHz to 100 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | Quad | 28.58 mm x 116 mm x 5.84 mm | 28.58 mm | 12.19 mm | 5.84 mm | Tube | |||||||
680In Stock1,280 On Order Expected 19-Feb-27 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | SMT | 12.7 mm | 9.53 mm | 6.09 mm | Tube | |||||||||
Mfr: HX0068ANLT TTI: HX0068ANLT Pulse Electronics Availability: 2,000In StockAudio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port | 2,000In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.652 mm | 2.083 mm | HX | Reel | ||||||||
160In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 200 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Single | 0.5 in | 0.28 in | 0.235 in | HM | Tube | |||||||||
660In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 200 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Quad | 28.45 mm | 17.27 mm | 11.18 mm | HX5401NL | Tray | |||||||||
2,400In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 0.5 in | 0.358 in | 0.236 in | Reel | ||||||||||
Mfr: PE-65612NL TTI: PE-65612NL Pulse Electronics Availability: 1,625In StockAudio Transformers / Signal Transformers THT Digital Audio 2500uH 1-Port | 1,625In Stock | Telecom Transformers | Module | Through Hole | 100 kHz to 55 MHz | 2 kV | 0 C | + 70 C | Single | 12.7 mm | 8.89 mm | 6.35 mm | Tube | ||||||||||
280In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 14.81 mm | 14.73 mm | 4.88 mm | H1112 | Tube | |||||||||
2,700In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 17.53 mm | 16 mm | 5.51 mm | HX | Tube | |||||||||
180In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Quad | 28.58 mm | 16 mm | 5.84 mm | HX | Tube | |||||||||
360In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | SMT | 12.7 mm | 9.53 mm | 6 mm | HX | Tube |