SLPT698/869 - Pulse Electronics - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: SLPT698/869DMNW
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Antennas Direct Mnt OnVehicle 698-869MHz

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
Passive Antenna
698 MHz
869 MHz
Cellular (NBIoT, LTE), UMTS
UHF
Whip
Stubby
3.26 dBi
50 Ohms
2:1
10 W
- 40 C
+ 85 C
1 Band
Direct / Permanent Mount
Connector
N Female
783 MHz
Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices
78.71 mm
IP67
SLPT698/869
Bulk