ICEBLADE - Pulse Electronics - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ICEBLADELS TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Ant Ext Blade SMA M-Connector | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Vehicle Antennas | Passive Antenna | 698 MHz | 2.69 GHz | 3G/4G, Cellular (NBIoT, LTE), DSRC | IoT, ISM | Module | Blade Tilt / Swivel | 50 Ohms | 2.5:1 | 3 W | - 30 C | + 70 C | 2 Band | Connector | SMA Male | 830 MHz, 2.2 GHz | Gateways, Set Top Boxes, M2M, IoT | 223.48 mm | 24.54 mm | 16.4 ft RG174 | ICEBLADE | Bulk |