ANT8010 - Pulse Electronics - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT8010LL04R2400A
TTI: ANT8010LL04R2400A
Pulse Electronics
Availability:

0In Stock

Antennas 2.4GHz 50 Ohm 1W CHIP ANTENNA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.5 GHz
Bluetooth, BLE
WiFi, WLAN
IoT, ISM, RFID
Chip
Ceramic
5.46 dB
170 MHz
50 Ohms
1 W
- 40 C
+ 105 C
1 Band
PCB Mount
SMD/SMT
2.45 GHz
Wireless Devices, ISM Equipment
1 mm
8 mm
1 mm
ANT8010
Reel
Datasheet
Mfr: ANT8010JLC1B1516A
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Antennas 75 MHz 1575-1602MHz GPS & GLONASS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Active Antenna
1.575 GHz
1.602 GHz
GLONASS, GPS
Chip
Ceramic
3.62 dBi, 3.71 dBi
75 MHz
50 Ohms
2
- 30 C
+ 85 C
2 Band
PCB Mount
SMD/SMT
1.575 GHz, 1.602 GHz
Navigation Device, Telmatics Box, Tracker
22 mm
6 mm
1.9 mm
ANT8010
Bulk