Pulse Electronics - Antennas
1,774 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 3.6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | 802.11, WiFi, WLAN, WiMAX | UHF | PCB Trace | T-Bar | 3 dBi, 4 dBi, 4.5 dBi, 4 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | FAKRA SMBA | 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 3.5 GHz | Automotive Systems | 106 mm | 26 mm | 2 mm | 550 mm RG316 | Mirant | Bulk | |||||||||||
Mfr: ICEBLADELS TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Ant Ext Blade SMA M-Connector | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Vehicle Antennas | Passive Antenna | 698 MHz | 2.69 GHz | 3G/4G, Cellular (NBIoT, LTE), DSRC | IoT, ISM | Module | Blade Tilt / Swivel | 50 Ohms | 2.5:1 | 3 W | - 30 C | + 70 C | 2 Band | Connector | SMA Male | 830 MHz, 2.2 GHz | Gateways, Set Top Boxes, M2M, IoT | 223.48 mm | 24.54 mm | 16.4 ft RG174 | ICEBLADE | Bulk | |||||||||||||
Mfr: ICEFIN49DMN TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas IP67 4900-6000 MHz Direct Mount | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Passive Antenna | 4.9 GHz | 6 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Module | Sharkfin | 6.2 dBi | 50 Ohms | 2:1 | 30 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | N Female | 2.45 GHz, 5.5 GHz | Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi | 66.66 mm | IP67 | ICEFINx | Bulk | |||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | 2.4 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | NFC | PCB Trace | T-Panel | - 1 dBi | 50 Ohms | 3:1 | - 40 C | + 85 C | 2 Band | Adhesive Mount | SMD/SMT | 13.56 MHz, 2.45 GHz | Wireless Application, Pairing, Sharing | 45 mm | 45 mm | 1.2 mm | Bulk | |||||||||||||
Mfr: SPDA17850/1900 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas TNC 7 .5in 824-894/1850-1990mHz | 0In Stock | Multiprotocol Antennas | Indoor Antennas | Dipole | 824 MHz | 1.99 GHz | Cellular (NBIoT, LTE), UMTS | Whip | Straight | 2 Band | Panel Mount | Connector | TNC Male | 860 MHz, 1.92 GHz | Portable Radio Antennas | 7.5 in | Bulk | |||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 2.5 GHz | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Bulk | ||||||||||||||||||||||||||||||||
Mfr: ANTX100P001B50003 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 5GHz 2.5dBi 18.4x7.5mm 100mm | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 5.15 GHz | 5.875 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 2.5 dB | 50 Ohms | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 5.5 GHz | 18.4 mm | 7.5 mm | 45 mm | 100 mm RF1.13 | ANTX100 | Bulk | ||||||||||
Mfr: ANTX200P002B24553 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 2500MHz/5875MHz 0.7dBi/1.9dBi | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 0.7 dBi, 1.9 dBi | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Tablet, Desktop PC, Internet TV, STB, Game Console, Camera, Wifi Network Devices, Bluetooth/Zigbee Devices | 200 mm | 40 mm | 100 mm RF1.13 | ANTX | Bulk | |||||||||
Mfr: MS3E900SMA TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 2in Mag Mnt Whip 3dB 806-896mHz 12ftRG174 | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 806 MHz | 896 MHz | 1 Band | Magnetic Mount | SMA Male | Bulk | ||||||||||||||||||||||||||||||
Mfr: RO8061/21702NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 1.5dBi-2.5dBi 8.5in 806-960/1710-2170mHz | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 806 MHz | 2.17 GHz | 2 Band | Bulk | ||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 806 MHz | 896 MHz | 1 Band | Bulk | |||||||||||||||||||||||||||||||||
Mfr: SPDA24850/1900 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas SMA 7.5in 824-894/1850-1990mHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 824 MHz | 1.99 GHz | 2 Band | Bulk | ||||||||||||||||||||||||||||||||
Mfr: GPSSB800/2170FS TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas GSM/GPS glass mount SMA/FME 5m cable | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active | 806 MHz | 1.576 GHz | Cellular (NBIoT, LTE) | GPS | Module | I-Bar | 0 dBi | 50 Ohms | 2.5:1, 2.5:1, 2:1 | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | FME Female, SMA Male | 868 MHz, 900 MHz, 1.5754 GHz, 1.945 GHz | 5.4 mm | 1.5 mm | 0.6 mm | IP67 | 16.4 ft RG174 | GPSSB800/2170 | Bulk | |||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active GPS | 1.57 GHz | GPS | 26 dB | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Connector | FME Male | GPS | 50 mm | 5.45 mm | W4000 | Bulk | ||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | Bag | |||||||||||||||||||||||||||||||||||||
0In Stock | Outdoor Antennas | External | 1.561 GHz | 1.602 GHz | GPS, GLONASS | 28 dB | 50 Ohms | 2.5 | - 40 C | + 85 C | 1 Band | Connector | SMA (Male) | 44.5 mm | 36 mm | 15.3 mm | RG-174 | Bulk | ||||||||||||||||||||
Mfr: ANT1204LL00R0918A TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 900/1800MHz 50 Ohm CHIP ANTENNA,GSM | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 900 MHz | 1.8 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS | 802.11 | ISM, RFID | Chip | Ceramic | 1.08 dB | 20 MHz | 50 Ohms | 3 | 2 W | - 40 C | + 105 C | 2 Band | PCB Mount | SMD/SMT | 900 MHz, 1.8 GHz | Global Cellular Network Devices, M2M Module, Telematics | 12.3 mm | 4.4 mm | 1.2 mm | ANT1204 | Reel | ||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Monopole | 1.575 GHz | 2.48 GHz | Bluetooth, BLE | GPS | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | Ceramic | 2.1 dBi, 4.5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.575 GHz, 2.45 GHz | Satellite Navigation, Wireless Applications | 10 mm | 3.2 mm | 1.1 mm | Bulk | |||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 890 MHz | 960 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 1.575 GHz | GPS | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Active GPS | 1.575 GHz | GPS | Bulk | |||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 406 MHz | 960 MHz | Bulk |