Pulse Electronics - Antennas
1,774 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Tray | |||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Tray | ||||||||||||||||||||||||||||||||||||
Not Available Online | Tray | |||||||||||||||||||||||||||||||||||||
Not Available Online | Tray | |||||||||||||||||||||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||||||||||||||||||||
0In Stock | Bag | |||||||||||||||||||||||||||||||||||||
Mfr: PD617-3800M443 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building Antenna Directional Wall Mount 5G NR/CBRS/4G LTE 4x MIMO 4.3-10 Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 3.8 GHz | 8 dBi | 50 Ohms | 2 | 50 W | - 40 C | + 60 C | 4 Band | Wall Mount | Connector | 4.3-10 Female | 410 mm | 305 mm | 84 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Monopole | 1.575 GHz | 2.48 GHz | Bluetooth, BLE | GPS | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | Ceramic | 2.1 dBi, 4.5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.575 GHz, 2.45 GHz | Satellite Navigation, Wireless Applications | 10 mm | 3.2 mm | 1.1 mm | Bulk | |||||||||||||
Mfr: ANT1204LL00R0918A TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 900/1800MHz 50 Ohm CHIP ANTENNA,GSM | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 900 MHz | 1.8 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS | 802.11 | ISM, RFID | Chip | Ceramic | 1.08 dB | 20 MHz | 50 Ohms | 3 | 2 W | - 40 C | + 105 C | 2 Band | PCB Mount | SMD/SMT | 900 MHz, 1.8 GHz | Global Cellular Network Devices, M2M Module, Telematics | 12.3 mm | 4.4 mm | 1.2 mm | ANT1204 | Reel | ||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Tilt/Swivel | 5 dBi | 50 Ohms | 2 | - 20 C | + 65 C | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | Wireless Networks | 195 mm | 36.7 mm | IP20 | Bulk | ||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | MIMO | 880 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | GLONASS, GNSS, GPS | PCB Trace | T-Bar Flex | 1 dBi, 2 dBi, 0.5 dBiC | 50 Ohms | - 40 C | + 65 C | 2 Band | Adhesive Mount | Connector | U.FL | 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Applications, Satellite Navigation, Telematics, Asset Tracking, Fleet Management | 74 mm | 19 mm | 100 mm RF1.13 x 2 | Bulk | |||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 3.6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | 802.11, WiFi, WLAN, WiMAX | UHF | PCB Trace | T-Bar | 3 dBi, 4 dBi, 4.5 dBi, 4 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | FAKRA SMBA | 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 3.5 GHz | Automotive Systems | 106 mm | 26 mm | 2 mm | 550 mm RG316 | Mirant | Bulk | |||||||||||
Mfr: ICEBLADELS TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Ant Ext Blade SMA M-Connector | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Vehicle Antennas | Passive Antenna | 698 MHz | 2.69 GHz | 3G/4G, Cellular (NBIoT, LTE), DSRC | IoT, ISM | Module | Blade Tilt / Swivel | 50 Ohms | 2.5:1 | 3 W | - 30 C | + 70 C | 2 Band | Connector | SMA Male | 830 MHz, 2.2 GHz | Gateways, Set Top Boxes, M2M, IoT | 223.48 mm | 24.54 mm | 16.4 ft RG174 | ICEBLADE | Bulk | |||||||||||||
Mfr: ICEFIN49DMN TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas IP67 4900-6000 MHz Direct Mount | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Passive Antenna | 4.9 GHz | 6 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Module | Sharkfin | 6.2 dBi | 50 Ohms | 2:1 | 30 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | N Female | 2.45 GHz, 5.5 GHz | Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi | 66.66 mm | IP67 | ICEFINx | Bulk | |||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | 2.4 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | NFC | PCB Trace | T-Panel | - 1 dBi | 50 Ohms | 3:1 | - 40 C | + 85 C | 2 Band | Adhesive Mount | SMD/SMT | 13.56 MHz, 2.45 GHz | Wireless Application, Pairing, Sharing | 45 mm | 45 mm | 1.2 mm | Bulk | |||||||||||||
Not Available Online | Reel | |||||||||||||||||||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Passive Antenna | 902 MHz | 928 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Patch | Ceramic | 4.5 dB | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | Pin | 915 MHz | ISM Applications, IoT Devices, Smart Traffice Signs, Lighting Controls, Monitoring | 40 mm | 40 mm | 6 mm | Tray | ||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Monopole | 698 MHz | 2.69 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | PCB Trace | T-Bar | 2.2 dBi, 4.4 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | SMA Male | 830 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz | Cellular Applications | 42.4 mm | 31 mm | 0.7 mm | Tray | |||||||||||||||
Mfr: W3554B0170 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas High Efficiency Ultra Wideband Dipole 698-6000MHz | Not Available Online | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 698 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | 802.11, LoRaWAN, SigFox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID, U-NII | PCB Trace | T-Bar | 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | U.FL | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz | Cellular Applications, Satellite, Wireless Applications | 120 mm | 30 mm | 0.2 mm | 170 mm RF1.13 | W3554 | Bulk | ||||||||
Mfr: GPSDM700/2500FFS TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas GPS LTE Direct Mount 3 cable feeds | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | GPS | 3 dBi, 6 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 3 Band | Connector | FME Female, SMA Male | GPS | 88.3 mm | IP65 | GPSDM700/2500 | Bulk | |||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | 1 Band | Bulk | ||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 1 Band | Bulk |