Pulse Electronics - Antennas
1,745 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz | Box | ||||||||||||||||||||||||||||||||||
Mfr: ANT1204F002R0433A TTI: ANT1204F002R0433A Pulse Electronics Availability: 2,000In StockAntennas 433MHz 50 Ohm 1W CHIP ANTENNA | 2,000In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 433 MHz | Cellular (NBIoT, LTE) | LoRaWAN | ISM, RFID | Chip | Ceramic | 0.79 dB | 28 MHz | 50 Ohms | 2 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 433 MHz | Industrial Remote Control, ISM Band Equipment, Smart Meter | 12.3 mm | 4 mm | 1.6 mm | ANT1204 | Reel | ||||||||||||
120In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | I-Bar Flex | 1 dBi | 50 Ohms | 2 | 2 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz | Wireless Application, ISM Application, Set Top Boxes, Security, Transportation | 33 mm | 7.7 mm | 0.4 mm | 100 mm RF1.13 | Bulk | ||||||||||
Mfr: LPT450/512NMO TTI: LPT450/512NMO Pulse Electronics Availability: 47In StockAntennas LPT 450-512MHZ ANTENNA | 47In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 450 MHz | 512 MHz | GSM | LoRaWAN | UHF | Whip | Straight | 4.6 dBi | 50 Ohms | 2.3:1 | 100 W | - 40 C | + 85 C | 2 Band | NMO Mount | Connector | NMO | 450 MHz, 480 MHz, 512 MHz | Public Safety | 89.9 mm | IP67 | Box | ||||||||||||
1,460In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Stubby | 1 dB | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | Security, Metering, IoT Applications, Mining, Utility, Industrial Applications, Outdoor Networking, Data Transmission, Access Points | 50.8 mm | IP65 | Box | |||||||||||||
3In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 88 MHz | 136 MHz | Box | ||||||||||||||||||||||||||||||||||
3In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 136 MHz | 512 MHz | Box | ||||||||||||||||||||||||||||||||||
3In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 136 MHz | 960 MHz | Box | ||||||||||||||||||||||||||||||||||
10In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.925 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), DSRC | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Whip | Tilt/Swivel | 4 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz | Wireless Applications, V2 Communication, In-Building Systems | 150.4 mm | 30.4 mm | 21 mm | IP67 | Each | ||||||||||
Mfr: SLPT2400/5900NMOHF TTI: SLPT2400/5900NMOHF Pulse Electronics Availability: 16In StockAntennas Ant 2.4&5.8GHz NMOHF Mnt | 16In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Passive Antenna | 2.4 GHz | 6 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Stubby | 5.06 dBi, 5.09 dBi | 50 Ohms | 2:1, 2.2:1 | 10 W | - 40 C | + 85 C | 2 Band | NMO Mount | Connector | NMO + HF Connector | 2.45 GHz, 5.5 GHz | Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices | 66.66 mm | IP67 | SLPT2400/5900 | Each | ||||||||||
Mfr: ANT7020LL05R2400A TTI: ANT7020LL05R2400A Pulse Electronics Availability: 8,000In StockAntennas 2.45GHz 50 Ohm 1W CHIP ANTENNA | 8,000In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 2.4 GHz | 2.5 GHz | WiFi | 2.62 dBi | 500 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | SMD/SMT | Solder | 2.45 GHz | 7 mm | 2 mm | 0.75 mm | ANT7020 | Reel | ||||||||||||||||
2In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 475 MHz | Box | ||||||||||||||||||||||||||||||||||
4In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 806 MHz | 896 MHz | Box | ||||||||||||||||||||||||||||||||||
5In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 136 MHz | 230 MHz | Bulk | ||||||||||||||||||||||||||||||||||
2,100In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Passive Antenna | 902 MHz | 928 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Chip | Ceramic | 1.35 dB | 50 Ohms | 5 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 915 MHz | ISM Applications, Sensors, IoT Devices, Transportation, Industry Automation | 10 mm | 3.2 mm | 0.5 mm | Box | |||||||||||||||
8In Stock | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 380 MHz | 960 MHz | UHF | Module | Panel | 1.8 dBi, 3.5 dBi | 50 Ohms | 2:1 | 10 W | 0 C | + 70 C | 2 Band | Ceiling Mount | Connector | N Female | 475 MHz, 830 MHz | In-building Repeater Systems, Public Safety, Multi-floor Coverage | 9.5 mm | 500 mm RG402 | Bulk | |||||||||||||||
132In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.575 GHz | GPS | Module | Puck | 1.5 dBi | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 1.575 GHz | Vehicle Tracking, Fleet Management, Asset Tracking, In-car Infotainment, Insurance Applications. | 5.45 mm | 5 M | GPSGM | Bulk | ||||||||||||||||
100In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | PCB Board | 50 Ohms | - 30 C | + 85 C | 1 Band | Adhesive Mount | Connector | Molex Picoblade | 13.56 MHz | Pairing, Sharing, RFID | 43 mm | 34 mm | 0.1 mm | 0.52 mm Multithread Wire | Bulk | |||||||||||||||||
610In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | 2.4 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | NFC | PCB Trace | T-Panel | - 1 dBi | 50 Ohms | 3:1 | - 40 C | + 85 C | 2 Band | Adhesive Mount | SMD/SMT | 13.56 MHz, 2.45 GHz | Wireless Application, Pairing, Sharing | 40 mm | 40 mm | 1.2 mm | Bulk | |||||||||||||
800In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: SPDA172400 TTI: SPDA172400 Pulse Electronics Availability: 37In StockAntennas 2400 MHZ 6"BENT 2:1VSWR | 37In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Straight | 1 Band | Panel Mount | Connector | TNC Male | 2.45 GHz | Portable Radio Antennas | 6 in | Box | ||||||||||||||||||
17In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 144 MHz | 174 MHz | Bulk | ||||||||||||||||||||||||||||||||||
1,400In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded | 868 MHz | Cellular (NBIoT, LTE) | Chip | Ceramic | 0.17 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 868 MHz | M2M, IoT Devices | 21.85 mm | 5 mm | 3 mm | Reel | |||||||||||||||||
120In Stock342 On Order Expected | Multiprotocol Antennas | Vehicle Antennas | Active Antenna | 698 MHz | 3.6 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | Module | Dome | 50 Ohms | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 750 MHz, 868 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz | Energy (Utility Vehicles), First Responders ( Ambulance, Fire, Police ), Fleet Management, Government, Location Based Services, Telematics | 46.93 mm | 6.28 mm | 76 mm | IP67 | 17 ft RG58 | Panther | Bulk | |||||||||||||
1,370In Stock | Bulk |