Pulse Electronics - Antennas
1,774 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SPEN14918HD TTI: SPEN14918HD Pulse Electronics Availability: 0In StockAntennas HEAVY DUTY ANTENNA WHIP - NPB | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 890 MHz | 960 MHz | Bulk | |||||||||||||||||||||||||||||||||
Mfr: DASUTWC5004310 TTI: DASUTWC5004310 Pulse Electronics Availability: 0In StockAntennas DAS ULTRATHIN WHITE ANTENN NPB | 0In Stock | Box | ||||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 144 MHz | 174 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 2.5 GHz | Bulk | ||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.57 GHz | BEIDOU, Galileo, GPS | Module | Puck | 26 dB | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 1.575 GHz | Vehicle Tracking, Fleet Management, Asset Tracking, In-car Infotainment, Insurance Applications. | 5.45 mm | 5 M RG174 | W4000 | Bulk | ||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 890 MHz | 960 MHz | Whip | Bulk | |||||||||||||||||||||||||||||||||
Mfr: LPT700/800NMO TTI: LPT700/800NMO Pulse Electronics Availability: 0In StockAntennas BLACK NMO TRANSIT ANTENNA PBC | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 740 MHz | 866 MHz | Cellular (NBIoT, LTE) | Module | Dome | 2 dBi | 50 Ohms | 100 W | - 40 C | + 85 C | 1 Band | NMO Mount | Connector | NMO | 803 MHz | Mobile Antenna | 3.5 in | IP67 | Bulk | |||||||||||||||
Mfr: DASUTWC500NF TTI: DASUTWC500NF Pulse Electronics Availability: 0In StockAntennas DAS ULTRATHIN WHITE ANTENN NPB | 0In Stock | Multiprotocol Antennas | Indoor Antennas | 608 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | WiFi | Radome | 4 dBi, 6 dBi, 6 dBi | 352 MHz, 505 MHz, 400 MHz | 50 Ohms | 2:1, 2:1 | 40 W | 3 Band | Bracket Mount | Connector | N Type Female | 784 MHz, 1.9475 GHz, 2.5 GHz | 161.5 mm | Box | ||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 144 MHz | 174 MHz | LPWAN | VHF | Whip | Straight with Base | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 160 MHz | 63.5 mm | Bulk | |||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 406 MHz | 435 MHz | GSM | VHF | Yagi | 5 Element | 11.5 dB | 50 Ohms | 2:1 | 300 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 420 MHz | Harsh Environment, Remote Monitoring, SCADA, Mining, Industrial, Oil/Gas, Utility, SmartGrid, Wastewater, Irrigation, Municipal, Transportation | 1.073 m | 349 mm | YAGI | Bulk | |||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz | Box | ||||||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | 1.602 GHz | GLONASS, GPS | Chip | Ceramic | 3 dBiC | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.57542 GHz, 1.6025625 GHz | Satellite Receivers, Tracking, Navigation, Satellite Positioning, Fleet Management, Asset Tracking | 25 mm | 25 mm | 4 mm | Ammo Pack | |||||||||||||||||
0In Stock | Multiprotocol Antennas | Vehicle Antennas | MIMO | 698 MHz | 5.925 GHz | Cellular (NBIoT, LTE) | GNSS | 4 dBi, 5 dBi, 4.5 dBi, 1 dBi | 50 Ohms | 1.5, 1.4 | - 40 C | + 85 C | 5 Band | Connector | RP-SMA Male, SMA Male | Energy (Utility Vehicles), First Responders ( Ambulance, Fire, Police ), Fleet Management, Government, Location Based Services, Telematics | 164.48 mm | 151.85 mm | 76 mm | IP67 | GPSMB50xx | Bulk | ||||||||||||||||
Mfr: GPSDM700/2500FFS TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas GPS LTE Direct Mount 3 cable feeds | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | GPS | 3 dBi, 6 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 3 Band | Connector | FME Female, SMA Male | GPS | 88.3 mm | IP65 | GPSDM700/2500 | Bulk | |||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | 1 Band | Bulk | ||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 1 Band | Bulk | ||||||||||||||||||||||||||||||||||
Mfr: W3538M0200 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Penta Band GPRS PCB Telit, 200mm cable | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 824 MHz | 2.17 GHz | GSM | 4.06 dBi | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | Penta Band Cellular | 15 mm | 40 mm | 0.7 mm | Bulk | |||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 870 MHz | 870 MHz | ANT | Bulk | |||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 915 MHz | ISM | Reel | ||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: ANTN300P002B24553 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas PCB TYPE ANTENNA 2.4-2.5GHZ 1 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 2.5 GHz | 1 Band | ANT | Bulk | |||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 2.5 GHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 150 MHz | 162 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 136 MHz | 221 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 800 MHz | 865 MHz | Bulk |