Pulse Electronics - Antennas
1,774 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W6112B0100 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 2x2MIMO 4G/LTE FPC w IPEX | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | MIMO | 698 MHz | 3.6 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | BEIDOU, GLONASS, GNSS, GPS | WiMAX | UHF | PCB Trace | T-Bar Flex | 4.3 dBi, 3.4 dBi, 2.4 dBi, 4.1 dBi, 4.6 dBi, 4 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | IPEX MHF | 750 MHz, 868 MHz, 900 MHz, 1.469 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz | RF Environments, Radio Modules, Security, Video, Graphics, IoT Devices, SmartGrid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking | 224.4 mm | 20.4 mm | 100 mm RF1.13 x 2 | Gemini | Bulk | ||||||||||
Mfr: ANT7836LL15R2400A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 1W 2.4GHz WiFi | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 2.4 GHz | 2.5 GHz | WiFi | 2 dBi | 150 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | 7.8 mm | 3.6 mm | ANT | Reel | |||||||||||||||||
Mfr: ANT3216LL05R5000A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 5GHz 3.2 x 1.6mm CHIP ANTENNA | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 5.15 GHz | 5.875 GHz | 1 Band | PCB Mount | ANT3216 | Reel | ||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Active GNSS | 1.56 GHz | 1.602 GHz | GLONASS, GNSS, GPS | Active | Bulk | |||||||||||||||||||||||||||||||
Mfr: GPSLPMB403 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 2X LTE, WiFi, GNSS Multiband 600mm | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | Active GNSS | 698 MHz | 5.9 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | 4.4 dBi, 5.4 dBi, 4.5 dBi, 6.7 dBi | 50 Ohms | 2.2, 4, 3, 2:1 | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | RP-SMA Male, RP-TNC Male, SMA Male, TNC Male | 145 mm | 135 mm | 25 mm | IP67 | JAGUAR | Bulk | ||||||||||||||
Mfr: OD617-6000S1NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Omni Direct Ceil Mt. 5G NR/CBRS/4G LTE SISO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 6 dBi | 50 Ohms | 1.8 | 50 W | - 55 C | + 60 C | 6 Band | Wall Mount | Connector | N-Type Female | 18 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||||
Mfr: BTPA0061204G0C4A03 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas FPC PFCB adhesive mount 4G Nb-IoT LTE CAT M1 200mm | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Dipole | 698 MHz | 2.7 GHz | 4G, NB-IoT, LTE | Rectangular | 4.5 dBi | 50 Ohms | 1 W | - 20 C | + 65 C | 3 Band | Adhesive Mount | Connector | IPEX | 61 mm | 20 mm | 0.4 mm | 1.37 mm Coax | BTPA | Bulk | |||||||||||||||
Mfr: SKF5G72311DMW850 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas MultiBand 7in1 2x5G 3xWiFi6E SharkFin Whip | 0In Stock | Vehicle Antennas | 740 MHz | 960 MHz | WiFi | 2 dBi | 50 Ohms | 3:1 | Direct Mount | SMA | 193.1 mm | 52.5 mm | 63.8 mm | LMR-195, RG-174 | SKF | Bulk | ||||||||||||||||||||||
Mfr: ANT3216LL02R6580A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Ultra Wide Band 10dB6.5-8GHz 3.2x1.6x1.2mm AEC-Q200 | 0In Stock | Unspecified Antennas | PCB Antennas | 6.2 GHz | 8.5 GHz | Chip | 7.3 dBi | 50 Ohms | 1 W | - 40 C | + 125 C | Chip | 1 Band | PCB Mount | SMD/SMT | 3.2 mm | 1.6 mm | 1.2 mm | Reel | |||||||||||||||||||
Mfr: ANT7020LL05R0870A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 7020 870M Ceramic Helix Chip Type05 | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 870 MHz | 870 MHz | ANT | Reel | ||||||||||||||||||||||||||||||||
Mfr: ANT8010LL05R1575A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 8010 GPS Ceramic Helix Chip Type05 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 1.573 GHz | 1.577 GHz | 1.575 GHz | ANT | Reel | |||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | 1.602 GHz | GLONASS, GPS | Patch | Ceramic | 2 dBic, 2.5 dBic | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.57542 GHz, 1.602 GHz | Satellite Receivers, Tracking, Navigation, Satellite Positioning, Fleet Management, Asset Tracking | 18 mm | 18 mm | 4 mm | Reel | |||||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | Embedded | 868 MHz | 2.4 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), DSRC | LoRaWAN, SigFox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | Ceramic | 1 dBi, 3 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 868 MHz, 915 MHz, 2.4 GHz | ISM Applications, M2M, Set Top Boxes | 10 mm | 3.2 mm | 2 mm | Ceramic Antenna | Reel | |||||||||||
Mfr: GNSSL1L2L5182530 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Stacked L1 / L2 + L5 Active patch 30dB LNA GPS Glonass Galileo Beidou IRNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | 1.164 GHz | 1.602 GHz | 33 dB | 50 Ohms | - 40 C | + 85 C | 3 Band | PCB Mount | Connector | I-PEX MHF | Glonass, GPS, Multiband Satellite Navigation | 30 mm | 30 mm | 12.69 mm | 1.13 mm | GNSSL1L | Tray | |||||||||||||||||
Mfr: BTPA0061204G0C4A04 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas FPC PFCB adhesive mount 4G Nb-IoT LTE CAT M1 100mm | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Dipole | 698 MHz | 2.7 GHz | 4G, NB-IoT, LTE | Rectangular | 4.5 dBi | 50 Ohms | 1 W | - 20 C | + 65 C | 3 Band | Adhesive Mount | Connector | IPEX | 61 mm | 20 mm | 0.4 mm | 1.37 mm Coax | BTPA | Bulk | |||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 400 MHz | 512 MHz | VHF | Whip | Straight | 1 Band | Panel Mount | Connector | BNC | 456 MHz | Portable Radio Antennas | 152.4 mm | Tray | ||||||||||||||||||||||
Mfr: NMO5E2400B TTI: NMO5E2400B Pulse Electronics Availability: 0In StockAntennas 2400-2500MHZ LTE 4G BROADBAND | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 2.5 GHz | Bulk | |||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Whip | Straight with Base | 2 dBi | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 460 MHz | LMR, Public Safety, M2M | 177.8 mm | Box | ||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 4.9 GHz | 5 GHz | WiFi | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | U.FL | U.FL | 15.9 mm | 7.6 mm | 0.45 mm | RF Coax Cable | Bulk | ||||||||||||||||||||
0In StockLimited Supply | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Dipole | 440 MHz | 470 MHz | Dome | 50 Ohms | 2:1 | 100 W | - 40 C | + 85 C | 1 Band | Connector | Connector | SMA-Male | 178.3 mm | 52.5 mm | 63.6 mm | IP67 | SKF | Box | |||||||||||||||||
Mfr: LPT698/3800MM TTI: LPT698/3800MM Pulse Electronics Availability: 0In StockAntennas 698MHZ-3.8GHZ MAG-MNT SMA/M | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 698 MHz | 3.8 GHz | Cellular (NBIoT, LTE) | Bulk | ||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 890 MHz | 960 MHz | ISM | Whip | Tilt/Swivel | 1 Band | Panel Mount | Connector | SMA Male | 925 MHz | Portable Radio Antennas | 8 in | Bulk | ||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 45 MHz | 50 MHz | Box | ||||||||||||||||||||||||||||||||||
Mfr: DASUTCC500NF TTI: DASUTCC500NF Pulse Electronics Availability: 0In StockAntennas 608-2700MHZ N/FEMALE CONN | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 608 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | WiMAX | Whip | Straight with Base | 4 dBi, 6 dBi | 50 Ohms | 2:01 | 40 W | 3 Band | Direct / Permanent Mount | Connector | N Female | 750 MHz, 868 MHz, 900 MHz, 1.945 GHz, 2.5 GHz | In-building DAS Systems Requiring best PIM | 161.5 mm | 8.4 mm | 500 mm Coax | Box | ||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.575 GHz | GPS | Module | Dome | 50 Ohms | 2:01 | - 30 C | + 80 C | 1 Band | Direct / Permanent Mount | Connector | SMA Male | 1.575 GHz | 17 mm | 5 M RG174 | Bulk |