Pulse Electronics - Antennas
1,774 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Swivel | 617 MHz | 7.125 GHz | WiFi | Blade | 0.9 dBi, 3.8 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Screw | Connector | SMA Male | IP65 | Bulk | |||||||||||||||||||||
0In Stock | Bag | |||||||||||||||||||||||||||||||||||||
Mfr: PD617-3800M4NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE 4x MIMO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 3.8 GHz | 8 dBi | 50 Ohms | 2 | 50 W | - 40 C | + 60 C | 4 Band | Wall Mount | Connector | N-Type Female | 410 mm | 305 mm | 84 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||
Mfr: PD617-4200S1NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE SISO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 4.2 GHz | 9 dBi | 50 Ohms | 2 | 50 W | - 40 C | + 60 C | 5 Band | Wall Mount | Connector | N-Type Female | 180 mm | 158 mm | 61 mm | IP50 | SFF-50-3 | DAS | Bulk | ||||||||||||||||
Mfr: PD617-6000M2NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE MIMO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 7 dBi | 50 Ohms | 1.8 | 50 W | - 55 C | + 60 C | 5 Band | Wall Mount | Connector | N-Female | 422 mm | 308 mm | 100 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||
Mfr: PD698-3800M243 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building Antenna Directional Wall Mount 5G NR/CBRS/4G LTE MIMO 4.3-10 Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 3.8 GHz | 9 dBi | 50 Ohms | 2 | 50 W | - 40 C | + 60 C | 4 Band | Wall Mount | Connector | 4.3-10 Female | 195 mm | 74 mm | 315 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||
Mfr: PD698-3800M2NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE MIMO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 3.8 GHz | 9 dBi | 50 Ohms | 2 | 50 W | - 40 C | + 60 C | 4 Band | Wall Mount | Connector | N-Type Female | 195 mm | 74 mm | 315 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||
Mfr: SB617-7125G0400 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Stealt Blade 5G Antenna Dipole 50Ohms Linear Omni 3W 617 to 7125 MHz | 0In Stock | Indoor Antennas | Blade Antenna | 617 MHz | 7.12 GHz | Straight | 3 dBi, 3.5 dBi, 5.2 dBi, 5.5 dBi, 6.5 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | SMA | 116 mm | 16.8 mm | 2 mm | IP67 | RG-174 | SB617 | Bulk | |||||||||||||||||
Mfr: SKF5G72311DMW155 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas MultiBand 7in1 2x5G 3xWiFi6E SharkFin Whip | 0In Stock | Vehicle Antennas | 150 MHz | 160 MHz | WiFi | Monopole | 1.1 dBi | 50 Ohms | 3:1 | Direct Mount | SMA | 193.1 mm | 52.5 mm | 63.8 mm | LMR-195, RG-174 | SKF | Bulk | |||||||||||||||||||||
Mfr: GNSSL125DM26NM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas GNSS Active L1, L2, L5 Patch Antenna NM Direct Mount | 0In Stock | Outdoor Antennas | Active Patch Antenna | 1.164 GHz | 1.602 GHz | GPS, GLONASS | Patch | 2.5 dBi | 50 Ohms | - 40 C | + 85 C | 3 | Direct Mount | N-Male | 55.35 mm | IP67 | GNSS | Bulk | ||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 806 MHz | 960 MHz | 2.14 dB | 50 Ohms | 2.1:1 | 100 W | 1 Band | Connector | SMA Male | 31 mm | RG-58 | Bulk | |||||||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 430 MHz | 435 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN | ISM, RFID | Whip | Tilt/Swivel | - 4 dBi | 50 Ohms | 1.5:1 | 5 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 433 MHz | Remote Controls, Survillance, Monitoring, Industry Automation, IoT Applications | 108 mm | IP40 | Tray | |||||||||||||
Mfr: W3538B0200 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 824-2170MHz Penta U.FL PWB Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Dipole | 824 MHz | 2.17 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS | LoRaWAN, SigFox | ISM, RFID | PCB Trace | T-Bar | 0.53 dBi, 4.18 dBi, 4.06 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Penta Band, Cellular Applications | 40 mm | 15 mm | 0.7 mm | 200 mm RF1.13 | Bulk | ||||||||||||
Mfr: ANT5320LL24R2400A TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 5320 2.4G Ceramic PIFA-C Chip Type24 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 2.4 GHz | 2.5 GHz | 2.78 dB | 84 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | 5.3 mm | 2 mm | 1.2 mm | ANT5320 | Reel | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 860 MHz | 930 MHz | 2.3 dBi | 50 Ohms | 3.5 | - 40 C | + 85 C | Dipole | 1 Band | Connector | IPEX MHF-4L | 37 mm | 9 mm | IP67 | 1.13 mm Coax | Bulk | ||||||||||||||||||||
Mfr: GNSSL1L2L5182515 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Stacked L1 / L2 + L5 Active patch 15dB LNA GPS Glonass Galileo Beidou IRNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | 1.164 GHz | 1.602 GHz | 16 dB | 50 Ohms | - 40 C | + 85 C | 3 Band | PCB Mount | Connector | I-PEX MHF | Glonass, GPS, Multiband Satellite Navigation | 30 mm | 30 mm | 12.69 mm | 1.13 mm | GNSSL1L | Tray | |||||||||||||||||
Mfr: GNSSL1L5182515 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Stacked L1 / L5 Active patch 15dB LNA GPS Glonass Galileo Beidou IRNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | 1.164 GHz | 1.602 GHz | 16 dB | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | Connector | I-PEX MHF | Glonass, GPS, Multiband Satellite Navigation | 30 mm | 30 mm | 12.69 mm | 1.13 mm | GNSSL1L | Tray | |||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 5.15 GHz | 5.85 GHz | 802.11, WLAN, WiFi | U-NII | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2:1 | - 20 C | + 65 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 5.5 GHz | Wireless Networks | 136.8 in | Bulk | ||||||||||||||||
Mfr: W3312BB0100 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 860- 930. 75MMx 15MM L 100 NPB | 0In Stock | Tray | ||||||||||||||||||||||||||||||||||||
Mfr: LPT600/71DMN TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Direct Mnt, Monopole Black 617-7125MHz | 0In Stock | Multiprotocol Antennas | Vehicle Antennas | Passive Antenna | 617 MHz | 7.125 MHz | 4G/5G, Cellular (NBIoT, LTE) | 802.11, WiFi 6E, WLAN | ISM, U-NII | Whip | Straight | 2.3 dBi, 4.7 dBi, 5 dBi, 5.7 dBi, 6.1 dBi, 6.9 dBi | 50 Ohms | 3:1, 2:1, 2.5:1, 2.5:1, 2:1, 2:1 | 60 W | - 40 C | + 85 C | 6 Band | Direct / Permanent Mount | Connector | N Female | 788 MHz, 2.205 GHz, 3.75 GHz, 4.7 GHz, 5.538 GHz, 6.562 GHz | Utility Boxes, Smart Metering, IoT Devices | 97.8 mm | IP67 | LPT600/71dmn | Bulk | |||||||||||
Mfr: ANT5320LL14R1516A TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 1W 1.575G/1.602GHz GPS/GALILEO&GLONASS | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | 1.602 GHz | GLONASS, GPS | Chip | Ceramic | 1.45 dBi, 1.46 dBi | 80 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 2 Band | PCB Mount | SMD/SMT | 1.575 GHz, 1.602 GHz | Tablet, Navigation Device, Telematics Box, Fleet Management | 5.3 mm | 2 mm | 1.1 mm | ANT5320 | Reel | |||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 806 MHz | 960 MHz | Cellular (NBIoT, LTE) | LoRaWAN | Module | Dome | 2.14 dBi | 160 MHz | 2.0:1 | 100 W | - 40 C | + 70 C | 1 Band | Direct / Permanent Mount | Connector | NMO | 883 MHz | 5.65 in | 204 in RG58 | Bulk | |||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 5.825 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Bulk | |||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 5.725 GHz | 5.925 GHz | 4G, Cellular (NBIoT, LTE) | 802.11, WLAN | ISM, U-NII | Collinear | Fiberglass | 9 dBi, 10 dBi | 50 Ohms | 2.0:1 | 20 W | - 30 C | + 60 C | 1 Band | Bracket Mount | Connector | N Female | 5.775 GHz | 16.5 in | IP67 | RO | Bulk | |||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz | Bulk |