• Wireless & RF Modules
  • Antennas

SB617 - Pulse Electronics - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: SB617-7125G0400
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Antennas Stealt Blade 5G Antenna Dipole 50Ohms Linear Omni 3W 617 to 7125 MHz

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Indoor Antennas
Blade Antenna
617 MHz
7.12 GHz
Straight
3 dBi, 3.5 dBi, 5.2 dBi, 5.5 dBi, 6.5 dBi
50 Ohms
- 40 C
+ 85 C
5 Band
Direct / Permanent Mount
Connector
SMA
116 mm
16.8 mm
2 mm
IP67
RG-174
SB617
Bulk