• Wireless & RF Modules
  • Antennas

Domino - Pulse Electronics - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: W3796
TTI: W3796
Pulse Electronics
Availability:

0In Stock

Antennas Domino LTE SMD Antenna

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Embedded
698 MHz
2.7 GHz
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
GNSS
WiMAX
Chip
Ceramic
5.5 dBi
50 Ohms
3:1
5 W
- 40 C
+ 85 C
4 Band
PCB Mount
SMD/SMT
750 MHz, 868 MHz, 900 MHz, 1.544 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz
Cellular Applications, Satellite
40 mm
7 mm
3 mm
Domino
Reel