ANTX - Pulse Electronics - Antennas
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANTX600P001B24553 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 2.40-2.50 GHz | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.875 GHz | PCB Trace | I-Bar Flex | 3.9 dB, 4.6 dB | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 802.11b/g/n | 50 mm | 10 mm | 0.95 mm | 1.13 mm Coax | ANTX | Bulk | ||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.875 GHz | IPEX MHF | ANTX | Bulk | |||||||||||||||||||||||||||||||
Mfr: ANTX100ETBAB24553 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Ext. 100mm Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, RFID | PCB Trace | I-Bar Flex | 3 dB | 50 Ohms | 1 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz | Tablet, Desktop PC, Internet TV, STB, Game Console, Camera, Wifi Network Devices, Bluetooth/Zigbee Devices | 18.4 mm | 7.5 mm | 0.55 mm | 100 mm RF1.13 | ANTX | Bulk | |||||||||
Mfr: ANTX100P120BUNVS3 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 700-6000MHz 100mm 1.13mm Diameter | Not Available Online | Multiprotocol Antennas | 700 MHz | 6 GHz | 4.14 dBi | 50 Ohms | 4:1 | - 40 C | + 85 C | 100 mm | 90 mm | 20 mm | 1.13 mm Coax | ANTX | Bulk | |||||||||||||||||||||||
Mfr: ANTX200P002B24553 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 2500MHz/5875MHz 0.7dBi/1.9dBi | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 0.7 dBi, 1.9 dBi | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Tablet, Desktop PC, Internet TV, STB, Game Console, Camera, Wifi Network Devices, Bluetooth/Zigbee Devices | 200 mm | 40 mm | 100 mm RF1.13 | ANTX | Bulk | |||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.875 GHz | IPEX MHF | ANTX | ||||||||||||||||||||||||||||||||
Mfr: ANTX350P001B24553 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 2.40-2.50 GHz | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 3.9 dB, 4.6 dB | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 802.11b/g/n | 100 mm | 10 mm | 6.6 mm | 100 mm RF1.13 | ANTX | Bulk |