• Wireless & RF Modules
  • Antennas

ANT6230 - Pulse Electronics - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT6230LL01R1575A
TTI: Not Assigned
Pulse Electronics
Availability:

Not Available Online

Antennas 1.575GHz 50 Ohm 1W CHIP ANTENNA

Not Available Online

Call
or
View Details
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.577 GHz
GLONASS, GPS
Chip
Ceramic
2.52 dB
55 MHz
50 Ohms
1 W
- 40 C
+ 105 C
1 Band
PCB Mount
SMD/SMT
1.575 GHz
6.15 mm
3 mm
1.25 mm
ANT6230
Reel