• Wireless & RF Modules
  • Antennas

ANT2012 - Pulse Electronics - Antennas

2 Results
2 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT2012LL13R2400A
TTI: ANT2012LL13R2400A
Pulse Electronics
Availability:

0In Stock

Antennas 2.45GHz 50 Ohm 1W PIFA CHIP ANTENNA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.5 GHz
Bluetooth, BLE
WiFi, WLAN
IoT, ISM, RFID
Chip
Ceramic
2.72 dB
85 MHz
50 Ohms
1 W
- 40 C
+ 105 C
1 Band
PCB Mount
SMD/SMT
2.45 GHz
Wireless Devices, ISM Equipment
2 mm
1.2 mm
1 mm
ANT2012
Reel
Datasheet
Mfr: ANT2012LL00R2400A
TTI: ANT2012LL00R2400A
Pulse Electronics
Availability:

0In Stock

Antennas 1W 2.4-2.5GHz CERAMIC CHP ANTENNA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.5 GHz
Bluetooth, BLE
WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM, RFID
Chip
Ceramic
3.77 dBi
370 MHz
50 Ohms
1 W
- 40 C
+ 105 C
1 Band
PCB Mount
SMD/SMT
2.45 GHz
Wireless Devices, ISM Equipment
2 mm
1.25 mm
1.1 mm
ANT2012
Reel