• Wireless & RF Modules
  • Antennas

ANT1608 - Pulse Electronics - Antennas

3 Results
3 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT1608LL14R2400A
TTI: ANT1608LL14R2400A
Pulse Electronics
Availability:

0In Stock

20,000 On Order
Expected 15-Feb-27
Antennas 1608 2.4GHz Ceramic Chip

0In Stock

20,000 On Order
Expected 15-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.5 GHz
Bluetooth, BLE
WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM, RFID
Chip
Ceramic
2 dBi
150 MHz
50 Ohms
1 W
- 40 C
+ 105 C
1 Band
PCB Mount
SMD/SMT
2.45 GHz
Wireless Devices
1.6 mm
0.8 mm
0.4 mm
ANT1608
Reel
Datasheet
Mfr: ANT1608LL14R2460A
TTI: ANT1608LL14R2460A
Pulse Electronics
Availability:

0In Stock

Antennas 2.4G/5-7 GHZ WIFI7 TYPE 14

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Ceramic
2.4 GHz
7.125 GHz
WiFi
3.69 dBi
84 MHz, 2000 MHz
50 Ohms
1 W
- 40 C
+ 105 C
2 Band
SMD/SMT
Solder
1.6 mm
0.8 mm
0.4 mm
ANT1608
Reel
Datasheet
Mfr: ANT1608LL14R2455A
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Antennas 1608 2.4/5GHz Ceramic PIFA-C Chip

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.4 GHz
5.875 GHz
6 dB
150 MHz
50 Ohms
1 W
- 40 C
+ 105 C
1 Band
PCB Mount
1.6 mm
0.8 mm
0.4 mm
ANT1608
Reel