Pulse Electronics - Antennas
1,745 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | GLONASS, GPS | Patch | Ceramic | - 1.5 dBic | 50 Ohms | 1.6 | 1 Band | Adhesive Mount | Pin | 1.575 GHz | Vehicle Navigation, Personal Handheld Tracking, Healthcare Devices, Medical Devices, Small Portable Tracking Equipment | 13 mm | 13 mm | 4 mm | Bulk | |||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2:1 | - 30 C | + 75 C | 2 Band | Snap In | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz | Wireless Networks | 157.5 mm | IP20 | Bulk | |||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.56 GHz | 1.602 GHz | BEIDOU, GLONASS, GNSS, GPS | Patch | Ceramic | 1 dBic | 50 Ohms | 2:01 | 2 Band | Adhesive Mount | Connector | IPEX MHF | 1.57542 GHz, 1.602 GHz | Satellite Navigation, Asset Tracking, Fleet Management, IoT, M2M | 13 mm | 13 mm | 2.2 mm | 100 mm RF1.13 | GPSGB | Each | |||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | Dipole | 698 MHz | 2.69 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | Whip | Blade Tilt / Swivel | 1 dBi, 1.07 dBi, 1.48 dBi, 2.16 dBi | 50 Ohms | 2.5:1 | 3 W | - 40 C | + 85 C | 4 Band | Panel Mount | Connector | TNC Male | 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 3.5 GHz | Cellular Radio, Gateways, Routers, Set Top Boxes, Security, Metering, IoT Devices, M2M | 229 mm | 30.5 mm | IP65 | W5095X | Bulk | |||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.575 GHz | GPS | Module | Dome | 5 dBic | 50 Ohms | 2.0:1 | 1 Band | NMO Mount | Connector | NMO | 1.57542 GHz | 1.3 mm | Bulk | |||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 890 MHz | 960 MHz | Bulk | ||||||||||||||||||||||||||||||||||
Mfr: GNSSCGMSMA TTI: GNSSCGMSMA Pulse Electronics Availability: 0In StockAntennas Ant Active GNSS Adh Mnt 5m SMA | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.559 GHz | 1.61 GHz | BEIDOU, GLONASS, GNSS, GPS | Module | Puck | 26 dB | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 1.575 GHz, 1.602 GHz | Satellite Navigation, Asset Tracking, Fleet Management, IoT, M2M | 53 mm | 29.9 mm | 6.6 mm | IP65 | 5 M RG174 | Bulk | ||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 890 MHz | 960 MHz | ISM | Whip | Tilt/Swivel | 1 Band | Panel Mount | Connector | SMA Male | 925 MHz | Portable Radio Antennas | 8 in | Bulk | ||||||||||||||||||||||
Mfr: W3929B0100 TTI: W3929B0100 Pulse Electronics Availability: 0In StockAntennas Ant Int 0.617-3.9GHz I-PEXMHF | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 617 MHz | 3.9 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | PCB Trace | T-Bar Flex | 2 dBi, 2 dBi, 2 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX | 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 3.5 GHz | Cellular Application, RF Environments, Security, Video, Graphics, IoT Devices, Smart Grid, Meters, Remote Monitoring, Sensor Networks | 115.8 mm | 30.4 mm | 11 mm | 100 mm RF1.13 | Gemini | Bulk | ||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 150 MHz | 170 MHz | LPWAN | VHF | Whip | Straight with Base | 2 dBi | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 160 MHz | LMR, Public Safety, M2M | 508 in | Bulk | |||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.617 GHz | 1.625 GHz | BEIDOU, GLONASS, GNSS, GPS | Patch | Ceramic | 4 dBic | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 1.621 GHz | Satellite Receivers, Tracking, Navigation, Satellite Positioning, Fleet Management, Asset Tracking | 25 mm | 25 mm | 4 mm | Bulk | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | WiMAX | ISM | Module | I-Bar | 2 dBi | 50 Ohms | 2.5:1 | 3 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 830 MHz, 1.94 GHz, 2.5 GHz | Access Points, Data Transmission, IoT - Vending/Smart Metering, LTE, Public Safety, Vehicular ( Dashboard, Visor, Window ), WLAN and 3G/4G Applications | 105.7 mm | 26.16 mm | 25.4 mm | IP67 | 3 ft RG316 | SB698SMAxx | Bulk | |||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | Dipole | 698 MHz | 2.69 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | Whip | Blade Tilt / Swivel | 1 dBi, 1.07 dBi, 1.48 dBi, 2.16 dBi | 50 Ohms | 2.5:1 | 3 W | - 40 C | + 85 C | 4 Band | Panel Mount | Connector | SMA Male | 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 3.5 GHz | Cellular Radio, Gateways, Routers, Set Top Boxes, Security, Metering, IoT Devices, M2M | 229 mm | 30.5 mm | IP65 | W5095X | Bulk | |||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.56 GHz | 1.602 GHz | BEIDOU, GLONASS, GNSS, GPS | Patch | Ceramic | 1 dBic | 50 Ohms | 2:01 | 2 Band | Adhesive Mount | Connector | IPEX MHF | 1.57542 GHz, 1.602 GHz | Satellite Navigation, Asset Tracking, Fleet Management, IoT, M2M | 25 mm | 25 mm | 2.9 mm | 100 mm RF1.13 | GPSGB | Bulk | |||||||||||||||
Mfr: SPEN14918HD TTI: SPEN14918HD Pulse Electronics Availability: 0In StockAntennas HEAVY DUTY ANTENNA WHIP - NPB | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 890 MHz | 960 MHz | Bulk | |||||||||||||||||||||||||||||||||
Mfr: W3334B0150 TTI: W3334B0150 Pulse Electronics Availability: 0In StockAntennas 2.4/5.X GHZ DSRC CABLE 150MM | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 6 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | PCB Trace | I-Bar Flex | 4 dB, 5.5 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz, 5.5 GHz | Wireless Applications, Routers, Set Top Boxes, IoT Devices, M2M, V2X | 14.3 mm | 5.3 mm | 150 mm RF1.13 | Bulk | |||||||||||
Mfr: W3918B0100 TTI: W3918B0100 Pulse Electronics Availability: 0In StockAntennas 2400-2500MHZ/4900-5925MHZ | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.925 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | U.FL | U.FL | ISM band radios | 35.2 mm | 8.5 mm | 0.15 mm | RF Coax Cable | Bulk | ||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Monopole | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | Whip | Stubby | 1 dBi, 2 dBi | 50 Ohms | 5 W | - 30 C | + 75 C | 2 Band | Panel Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | M2M | 49.5 mm | 18.4 mm | Bulk | ||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Monopole | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | Whip | Stubby | 1 dBi, 2 dBi | 50 Ohms | 5 W | - 30 C | + 75 C | 2 Band | Panel Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | M2M | 49 mm | Bulk | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 433 MHz | ISM, UHF | Helical | Coil | - 2.9 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | Through Hole | 433 MHz | Remote Control Toys, etc | 35.35 mm | Tray | ||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 868 MHz | 928 MHz | Cellular (NBIoT, LTE) | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Whip | Straight | 2 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 868 MHz, 915 MHz | Smart Metering, Industrial Control, Wireless M2M | 179 mm | IP65 | W501x | Bulk | |||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Embedded | 13.56 MHz | NFC | Chip | Coil | 80 Ohms | - 40 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | 13.56 MHz | Paring, Sharing | 7.8 mm | 7 mm | 5 mm | Box | |||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Patch | Ceramic | 6 dBic | 50 Ohms | 5 W | - 40 C | + 105 C | 1 Band | Adhesive Mount | Pin | 2.45 GHz | Wireless Applications, ISM Applications | 18 mm | 18 mm | 4 mm | Bulk | |||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 617 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | BEIDOU, GLONASS, GNSS, GPS | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Whip | Blade Tilt / Swivel | 1.2 dBi, 2.5 dBi, 5.5 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 3 Band | Panel Mount | Connector | SMA Male | 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3 GHz, 4.5 GHz, 5.5 GHz | Cellular Radio, Fallback, Gateways, Setup Boxes, Smart Home, Industrial IoT | 229 mm | 34.25 mm | 8.96 mm | IP65 | Bulk | |||||||||
Mfr: ANT8010LL04R2400A TTI: ANT8010LL04R2400A Pulse Electronics Availability: 0In StockAntennas 2.4GHz 50 Ohm 1W CHIP ANTENNA | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi, WLAN | IoT, ISM, RFID | Chip | Ceramic | 5.46 dB | 170 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Devices, ISM Equipment | 1 mm | 8 mm | 1 mm | ANT8010 | Reel |