Pulse Electronics - Antennas
1,745 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT3216LL11R2400A TTI: ANT3216LL11R2400A Pulse Electronics Availability: 0In StockAntennas 3216 2.4GHz Ceramic Chip | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, RFID | Chip | Ceramic | 3.68 dB | 230 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Devices, ISM Equipment | 3.2 mm | 1.6 mm | 1.2 mm | ANT3216 | Reel | ||||||||||
Mfr: DSC31111DM TTI: DSC31111DM Pulse Electronics Availability: Not Available OnlineAntennas GNSS/LTE WiFi Direct Mount 50Ohms | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 698 MHz | 6 GHz | 6.5 dBi, 30 dB | 50 Ohms | 20 W | - 40 C | + 85 C | 2 Band | Connector | SMA-Male | IP67 | RG-174 | DISC | Bulk | |||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | Dipole | 698 MHz | 3.7 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | GLONASS, GPS | 802.11, WiFi, WLAN | Whip | Blade Tilt / Swivel | 2 dBi, 4 dBi, 5 dBi | 50 Ohms | 3, 3.6, 3 | 5 W | - 40 C | + 85 C | 4 Band | Panel Mount | Connector | TNC Male | 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 3.5 GHz | Cellular Radio, Gateways, Routers, Set Top Boxes, Security, Metering, IoT Devices, M2M | 228.84 mm | 61.73 mm | IP65 | W5084X | Box | |||||||||||
0In Stock | PCB Antennas | Monopole Antenna | 2.4 GHz | 2.4835 GHz | 802.11 b/g/n | Chip | 3.2 dBi | 50 Ohms | 3 | - 40 C | + 85 C | 1 Band | SMD/SMT | Solder | 3 mm | 3 mm | 4 mm | SWA | Each | |||||||||||||||||||
Mfr: ANT1005LL14R2400A TTI: ANT1005LL14R2400A Pulse Electronics Availability: 0In StockAntennas 1005 2.4GHz Ceramic Chip | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.5 GHz | 120 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | 2.45 GHz | 1 mm | 0.5 mm | 0.5 mm | ANT1005 | Bulk | ||||||||||||||||||||
Mfr: ANT3216A063R2400A TTI: ANT3216A063R2400A Pulse Electronics Availability: 0In StockAntennas 1W, 2.45GHz, 3216 | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi, WLAN | IoT, ISM, RFID | Chip | Ceramic | 1.69 dB | 230 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Devices, ISM Equipment | 3.05 mm | 1.55 mm | 0.55 mm | ANT3216 | Reel | |||||||||||
Mfr: ANT1204F005R0915A TTI: ANT1204F005R0915A Pulse Electronics Availability: 0In StockAntennas 1W UHF (915MHZ) FR4 CHIP ANTENNA | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 915 MHz | Cellular (NBIoT, LTE) | 802.11 | ISM, RFID | Chip | Ceramic | 1.59 dBi | 30 MHz | 50 Ohms | 1 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 915 MHz | Industrial Remote Control, ISM Band Equipment, Smart Meter | 12.3 mm | 4 mm | 1.6 mm | ANT1204 | Reel | ||||||||||||
Mfr: CDB52211AM TTI: CDB52211AM Pulse Electronics Availability: 0In StockAntennas Covert Vehicular Antenna 5 -in -1 Candy Bar 2x 5G 2x WiFi 1x GNSS 178x60x19mm | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 617 MHz | 7.125 GHz | 5.5 dBi | 50 Ohms | 2:1, 2.5:1 | 2 W | - 40 C | + 85 C | Monopole, Patch | 3 Band | Adhesive Mount | Connector | SMA Male | 178 mm | 60 mm | 19 mm | IP67 | CDB | Bulk | ||||||||||||||||
Mfr: W6109B0100 TTI: W6109B0100 Pulse Electronics Availability: 0In StockAntennas 2x2 MIMO WiFi-6E FPC Antenna 100mm | 0In Stock | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | WiFi | 6.9 dB | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | U.FL | U.FL | 34.6 mm | 7.6 mm | Coaxial | W6109 | Bulk | |||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.925 GHz | Bluetooth, BLE | 5G NR, Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Whip | Straight Right Angle | 1.8 dBi, 2.55 dBi | 50 Ohms | 1 W | - 35 C | + 65 C | 2 Band | Panel Mount | Connector | SMA Male | 2.45 GHz, 5.5 GHz, 5.5 GHz, 6.5 GHz | Wireless Application, V2x Communication, Rugged Outdoor Systems, Marine, Mining, Utility, Oil/Gas Environments, Industrial Applications, Metering, Security, IoT Applications, Outdoor Networking, Data Transmission, Access Points | 78 mm | 18.1 mm | IP65 | Bulk | |||||||||||
Mfr: ANTX150P118B09153 TTI: ANTX150P118B09153 Pulse Electronics Availability: 0In StockAntennas 915MHz 34*7x0.8mm 1.13 150mm-L | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 890 MHz | 925 MHz | Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | I-Bar Flex | 1.9 dB | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 868 MHz, 900 MHz | 34 mm | 7 mm | 3 mm | 100 mm RF1.13 | ANTX150 | Bulk | ||||||||||||
Mfr: DSC21011DM TTI: DSC21011DM Pulse Electronics Availability: Not Available OnlineAntennas GNSS/LTE Direct Mount 50Ohms 4G | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | 698 MHz | 2.7 GHz | GPS, GLONASS | 2.7 dBi, 4.8 dBi | 50 Ohms | 2:1, 2.5:1 | 20 W | - 40 C | + 85 C | 2 Band | Connector | SMA-Male | IP67 | RG-174 | DISC | Bulk | |||||||||||||||||||
Mfr: SKF5G72311DMW1585 TTI: SKF5G72311DMW1585 Pulse Electronics Availability: 0In StockLimited Supply Antennas MultiBand 7in1 2x5G 3xWiFi6E SharkFin Tri-Band Whip | 0In StockLimited Supply | Vehicle Antennas | 150 MHz | 960 MHz | WiFi | 1.2 dBi | 50 Ohms | 2.5:1 | 3 Band | Direct Mount | SMA | 193.1 mm | 52.5 mm | 63.8 mm | LMR-195, RG-174 | SKF | Box | |||||||||||||||||||||
Mfr: ANT1608LL14R2460A TTI: ANT1608LL14R2460A Pulse Electronics Availability: 0In StockAntennas 2.4G/5-7 GHZ WIFI7 TYPE 14 | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 2.4 GHz | 7.125 GHz | WiFi | 3.69 dBi | 84 MHz, 2000 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 2 Band | SMD/SMT | Solder | 1.6 mm | 0.8 mm | 0.4 mm | ANT1608 | Reel | |||||||||||||||||
Mfr: W6108B0100 TTI: W6108B0100 Pulse Electronics Availability: 0In StockAntennas 4x4 MIMO WiFi-6E FPC Antenna 100mm | 0In Stock | PCB Antennas | FPC Antenna | 2.4 GHz | 7.15 GHz | WiFi | Rectangular | 7.4 dB | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | U.FL | U.FL | 72.8 mm | 7.6 mm | Coaxial | W6108 | Bulk | ||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 40 MHz | 50 MHz | Box | ||||||||||||||||||||||||||||||||||
Mfr: ANT2012LL13R2400A TTI: ANT2012LL13R2400A Pulse Electronics Availability: 0In StockAntennas 2.45GHz 50 Ohm 1W PIFA CHIP ANTENNA | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi, WLAN | IoT, ISM, RFID | Chip | Ceramic | 2.72 dB | 85 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Devices, ISM Equipment | 2 mm | 1.2 mm | 1 mm | ANT2012 | Reel | |||||||||||
Mfr: WA700/2700SMA TTI: WA700/2700SMA Pulse Electronics Availability: 0In StockAntennas Ant Ext 0.698-2.7 LTE SMA | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | MIMO | 698 MHz | 2.7 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | 802.11, WiFi, WLAN, WiMAX | UHF | Module | Square | 3.5 dB | 50 Ohms | 2.5:1 | 2 W | - 40 C | + 85 C | 4 Band | Clip | Connector | SMA Male | 750 MHz, 850 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Laptop Connection, Access Points, Routers | 149 mm | 127 mm | 5.1 mm | 1 M RG174 x 2 | LTE MIMO | Bulk | |||||||||
Mfr: ANTX100P111B24003 TTI: ANTX100P111B24003 Pulse Electronics Availability: 0In StockAntennas 2.4 GHz 3.3 dBi 39x10mm 1.13 100mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 3.2 dB | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz | 16 mm | 10 mm | 45 mm | 100 mm RF1.13 | ANTX100 | Bulk | |||||||||
Mfr: ANT3216LL11R2460A TTI: ANT3216LL11R2460A Pulse Electronics Availability: 0In StockAntennas 2.4/5-7 GHZ WIFI7 TYPE 11 | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 2.4 GHz | 7.125 GHz | WiFi | 2 dBi, 2.5 dBi | 84 MHz, 2000 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 2 Band | SMD/SMT | Solder | 3.2 mm | 1.6 mm | 1.2 mm | ANT3216 | Reel | |||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Monopole | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | Ceramic | 1.1 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Applications, ISM Applications | 3.2 mm | 3.2 mm | 1.5 mm | Strip | |||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Monopole | 1.559 GHz | 1.607 GHz | BEIDOU, Galileo, GLONASS, GPS | Chip | Ceramic | 1 dBi, 1.8 dBi, 1.4 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 1.562 GHz, 1.575 GHz, 1.602 GHz | Satellite Tracking, IoT Applications, M2M, Asset Tracking, Portable Satellite Receivers | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Monopole | 1.575 GHz | BEIDOU, Galileo, GLONASS, GPS | Chip | Ceramic | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | Satellite Tracking, IoT Applications, M2M, Asset Tracking, Portable Satellite Receivers | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | Monopole | 858 MHz | 2.484 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | GPS | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | Ceramic | 50 Ohms | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 868 MHz, 1.575 GHz, 2.45 GHz | Wireless Applications, ISM Applications | 7 mm | 1.6 mm | 1.6 mm | Reel | |||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 5.925 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Tilt/Swivel | 2 dB | 50 Ohms | 2:1 | 2 W | - 20 C | + 70 C | 2 Band | Panel Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Wireless Networks, Routers, Gateways, Data Terminals | 181.3 mm | IP20 | 76 mm Coax | Each |