Pulse Electronics - Antennas
1,765 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tray | |||||||||||||||||||||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Reel | ||||||||||||||||||||||||||||||||||||
Not Available Online | Tray | |||||||||||||||||||||||||||||||||||||
Not Available Online | Tray | |||||||||||||||||||||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||||||||||||||||||||
Not Available Online | Tray | |||||||||||||||||||||||||||||||||||||
Mfr: W3435B0100 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas FPC Incl 100mm Cable 3W 617-2690MHz | 0In Stock | Multiprotocol Antennas | PCB Antennas | Monopole | 617 MHz | 2.69 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | GNSS | 802.11, LoRaWAN, SigFox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID, U-NII | PCB Trace | T-Bar | 2.5 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 868 MHz, 915 MHz, 2.4 GHz, 5 GHz | Satellite Tracking, ISM Applications, Wireless Applications | 116 mm | 30 mm | 100 mm RF1.13 | Bulk | |||||||||
Mfr: W3554G0254 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Monopole W/254mm Cbl 698-6000MHz | Not Available Online | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 698 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | 802.11, LoRaWAN, SigFox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID, U-NII | PCB Trace | T-Bar | 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz | Cellular Applications, Satellite, Wireless Applications | 120 mm | 30 mm | 0.2 mm | 254 mm RF1.13 | W3554 | Bulk | ||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.92 GHz | 2.17 GHz | GSM | 2.04 dBi | - 40 C | + 85 C | 1 Band | Adhesive Mount | U.FL | GSM, WCDMA | 40 mm | 15 mm | 0.7 mm | Bulk | ||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active GPS | 806 MHz | 2.17 GHz | GPS | MCX, MMCX | W4120 | Bulk | |||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Active GPS | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | GPS | WiFi | Bulk | ||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 2.6 GHz | 2.7 GHz | Chip | Ceramic | 50 Ohms | PCB Mount | SMD/SMT | DMB-S | Bulk | ||||||||||||||||||||||||||
Mfr: W3538E0075 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas PENTA BAND STAND ALONE PWB | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 824 MHz | 960 MHz | GSM | Bulk | ||||||||||||||||||||||||||||||||
Mfr: ICEFIN698/869DMN TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas IP67, 698-869 MHz 2.6 dBi, Direct Mnt | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Multiband Antenna | 698 MHz | 869 MHz | Cellular (NBIoT, LTE) | 2.6 dBi | 50 Ohms | 2.3:1 | 15 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | N Female | Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi | 93.96 mm | IP67 | ICEFINx | Bulk | |||||||||||||||||
Mfr: SLPT806NMOW TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Ant 0.698-0.96GHz NMO Mnt | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 806 MHz | 960 MHz | Whip | Stubby | 3.18 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | NMO Mount | NMO Connector | Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi | 78.71 mm | IP67 | SLPT806 | Bulk | ||||||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | Embedded | 863 MHz | 2.5 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.11, LoRaWAN, SigFox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | T-Bar | 2 dBi, 3.5 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 868 MHz, 915 MHz, 2.45 GHz | IoT Applications, High Speed Data Terminals, Routers, ISM Applications, Hot Spots, Radio Modules, Wireless Application | 118.5 mm | 102 mm | 0.8 mm | PCB Embedded | Bulk | |||||||||||
Mfr: GPSMOD2515 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Active GPS 15dB 25x25mm ANT MOD | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.57 GHz | GLONASS, GPS | Patch | Ceramic | 16 dB | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | 1.57542 GHz | Portable Headsets, Automotive Navigation, Tracking, Positioning | 25 mm | 25 mm | GPSMODxxxx | Tray | ||||||||||||||||
Mfr: GPSLPMB401 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 2X LTE WiFi GNSS Multiband 3M | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active Antenna | 698 MHz | 5.9 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | 4.4 dBi, 5.4 dBi, 4.5 dBi, 6.7 dBi | 50 Ohms | 2.2, 4, 3, 2:1 | - 40 C | + 85 C | 7 Band | Adhesive Mount | Connector | RP-SMA Male, SMA Male | 145 mm | 135 mm | 66.66 mm | IP67 | JAGUAR | Bulk | ||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 155 MHz | 170 MHz | Cellular (NBIoT, LTE) | Bulk | |||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 430 MHz | 455 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 144 MHz | 965 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 406 MHz | 440 MHz | Bulk |