Pulse Electronics - Antennas
1,745 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GNSSDM700/2500FFS TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Ant Active GNSS 3Leads Drt Mnt Black | 0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active GNSS | 698 MHz | 2.485 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | 50 Ohms | - 40 C | + 85 C | 7 Band | Screw | Connector | 88.3 mm | IP65 | Shark | Bulk | |||||||||||||||||||
Mfr: RAZ62311DM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Vehicular Ant Blk 2LTE 3WIFI 1GNSS | 0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active | 644 MHz | 5.925 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), DSRC | BEIDOU, GLONASS, GNSS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Module | Sharkfin | 4.6 dBi, 4.9 dBi, 6 dBi, 6.6 dBi | 50 Ohms | 2:1 | 45 W | - 40 C | + 85 C | 4 Band | Direct / Permanent Mount | Connector | RP-SMA Male, SMA Male | 802 MHz, 1.561098 GHz, 1.57542 GHz, 1.60256 GHz, 2.205 GHz, 2.45 GHz, 5.4125 GHz | Telematics, Fleet Management, Trucking, Navigation, GIS, Public Safety, Search and Rescure, Metering, Utility Boxes | 195.1 mm | 88.5 mm | 92.6 mm | IP67 | 5.2 M LMR195 x 5, 5.2 M RG174 | RAZ | Bulk | |||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 131 MHz | 135 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | GPS | Bulk | |||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 416 MHz | 504 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 420 MHz | 440 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 136 MHz | 221 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 872 MHz | 954 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 395 MHz | 445 MHz | Whip | Bulk | |||||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active Antenna | 698 MHz | 5.925 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | Module | Dome | 4 dBi, 5 dBi, 4.5 dBi, 5 dBi, 1 dBi | 50 Ohms | 1.5, 1.4 | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | RP-SMA Male, SMA Male | 750 MHz, 868 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz | Energy (Utility Vehicles), First Responders ( Ambulance, Fire, Police ), Fleet Management, Government, Location Based Services, Telematics | 46.93 mm | 6.28 mm | 76 mm | IP67 | 17 ft RG58 | GPSMB401 | Bulk | ||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 220 MHz | 225 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 490 MHz | 512 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 162.75 MHz | 165.25 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Dipole | 470 MHz | 512 MHz | Dome | 50 Ohms | 2.2:1 | 100 W | - 40 C | + 85 C | 1 Band | Connector | Connector | SMA-Male | 178.3 mm | 52.5 mm | 63.6 mm | IP67 | SKF | Bulk | |||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | 2.4 GHz | 7.125 GHz | 50 Ohms | 2.5 | 3 W | - 40 C | + 85 C | Monopole | 2 Band | Screw | Connector | N-Female | IP67 | |||||||||||||||||||||||
Mfr: ANT2405F001R0169A TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 169MHz 50 Ohm CHIP ANTENNA | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 168 MHz | 179 MHz | LPWAN | VHF | Chip | Ceramic | 2 MHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | 169 MHz | 2.4 mm | 5 mm | ANT2405 | Reel | ||||||||||||||||||
Mfr: 4311-111-00245 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 2.45GHz 1.2dBi | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.45 GHz | 1 Band | PCB Mount | SMD/SMT | CAN | Reel | ||||||||||||||||||||||||||||||
Mfr: W4120GG3000 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas GSM/GPS glass mount antenna SMA/SMA 3m | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active GPS | 806 MHz | 1.576 GHz | GSM | GPS | 0 dBi | 50 Ohms | 2.5:1, 2.5:1, 2:1 | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | GPS | 136 mm | 37.7 mm | 13.8 mm | IP67 | W4120 | Bulk | ||||||||||||||
Not Available Online | Unspecified Antennas | ANT | Reel | |||||||||||||||||||||||||||||||||||
Mfr: ANT1003LL15R2455A TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 1003 2.4/5GHz Ceramic Chip | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.875 GHz | 1.55 dB | 900 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 2 Band | PCB Mount | 10 mm | 3.2 mm | 1.6 mm | ANT1003 | Reel | ||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Tray | ||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Reel | ||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Reel |