Pulse Electronics - Antennas
1,745 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Reel | ||||||||||||||||||||||||||||||||||||
Mfr: SLPT245NMOHFW TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Ant 2.4&5.8GHz NMOHF Mnt | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 2.4 GHz | 6 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Whip | Stubby | 5.06 dBi, 5.09 dBi | 50 Ohms | 2:1, 2.2:1 | - 40 C | + 85 C | 2 Band | NMO Mount | NMO Connector | Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi | 66.66 mm | IP67 | SLPT245 | Bulk | |||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 698 MHz | 3.8 GHz | 4G/5G, Cellular (NBIoT, LTE), GSM, UMTS | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 3.5:1, 2:1, 4:1 | - 40 C | + 80 C | 3 Band | Panel Mount | Connector | RP-SMA Male Right Angle | 698 MHz, 2.2 GHz, 3.6 GHz | Router, Hub, Access Points, Small Base Station, Femto Cell, SOHO | 112 mm | 18 mm | IP65 | Bulk | |||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 890 MHz | 960 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 154 MHz | 166 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 1.575 GHz | GPS | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: SLPT806DMNW TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Direct Mnt OnVehicle 806MHz-960MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 806 MHz | 960 MHz | Cellular (NBIoT, LTE) | UHF | Whip | Stubby | 3.05 dBi | 50 Ohms | 1.5:1 | 10 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | N Female | 883 MHz | Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices | 78.71 mm | IP67 | SLPT806 | Bulk | ||||||||||||
Mfr: ANT3505B002TWPENS TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 4W 140MHz/470MHz PENTA-BAND | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | Chip | Ceramic | 2.91 dBi | 140 MHz, 470 MHz | 50 Ohms | 2.8, 3.5 | 4 W | - 40 C | + 105 C | 4 Band | PCB Mount | SMD/SMT | 868 MHz, 900 MHz, 915 MHz, 1.94 GHz | Global Cellular Network Devices, M2M Module, Telematics | 35 mm | 5 mm | 6 mm | ANT3505 | Tray | ||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 154.42 MHz | 156.58 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 220 MHz | 225 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 890 MHz | 960 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 890 MHz | 1.99 GHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: PD380-4000S143 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building Antenna Directional Wall Mount UHF (TETRA)/5G NR/4G LTE SISO 4.3-10 Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 380 MHz | 4 GHz | 7.5 dBi | 50 Ohms | 2.5 | 50 W | - 55 C | + 60 C | 4 Band | Wall Mount | Connector | 4.3-10 Female | 190 mm | 65 mm | 308 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Bulk | ||||||||||||||||||||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Bulk | ||||||||||||||||||||||||||||||||||||
Not Available Online | Tray | |||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Reel | ||||||||||||||||||||||||||||||||||||
Not Available Online | Reel |