Pulse Electronics - Antennas
1,745 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NMO150/450/758 TTI: NMO150/450/758 Pulse Electronics Availability: 6In Stock40 On Order Expected 03-Mar-27 Antennas NMO MOUNT TRI-BAND BLACK | 6In Stock40 On Order Expected 03-Mar-27 | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 150 MHz | 748 MHz | Cellular (NBIoT, LTE) | VHF, UHF, ISM | Whip | Straight | 0 dBi, 5 dBi, 4 dBi | 50 Ohms | 2:1, 2.5:1, 2:1, 2.5:1, 2:1 | 100 W | - 40 C | + 85 C | 3 Band | NMO Mount | Connector | NMO | 162 MHz, 475 MHz, 810 MHz | Motorola APX-8500, Harris Unity Mobile | 452.8 mm | IP67 | Bulk | |||||||||||||
Mfr: SPDA17RP918 TTI: SPDA17RP918 Pulse Electronics Availability: 210In StockAntennas Dipole Center Fed 890-960MHz TNC RP | 210In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 890 MHz | 960 MHz | 1 Band | Bulk | ||||||||||||||||||||||||||||||||
1,200In Stock5,000 On Order Expected 20-Jan-27 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Wireless Networks | 108 mm | 25.8 mm | W1030 | Bulk | ||||||||||||
6In Stock47 On Order Expected 02-Dec-26 | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 144 MHz | 174 MHz | LPWAN | VHF | Whip | Straight with Base | 5.14 dBi | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 160 MHz | LMR, Public Safety, M2M | 1308 mm | Box | |||||||||||||||||
3In Stock42 On Order Expected 02-Dec-26 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 890 MHz | 960 MHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.15.4 (ANT, Thread, Zigbee) | RFID, ISM | Whip | Straight with Base | 5 dBi | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 915 MHz | LMR, Public Safety, M2M | Bulk | ||||||||||||||||
Mfr: SPDA24700/2700 TTI: SPDA24700/2700 Pulse Electronics Availability: 129In Stock105 On Order Expected 06-Jan-27 Antennas LTE Swivel Blade SMA Male | 129In Stock105 On Order Expected 06-Jan-27 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | WiFi, WiMAX | IoT, ISM | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2.5:1 | 3 W | - 30 C | + 70 C | 3 Band | Panel Mount | Connector | SMA Male | 830 MHz, 1.94 GHz, 2.6 GHz | Portable Radio Antennas | 223.5 mm | 7.7 mm | Bulk | ||||||||||||
5In Stock16 On Order Expected 09-Dec-26 | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.575 GHz | GPS | Module | Dome | 5 dBic | 50 Ohms | 2.0:1 | 1 Band | NMO Mount | Connector | NMO | 1.57542 GHz | 1.3 mm | Bulk | |||||||||||||||||||||
9,000In Stock20,000 On Order Expected 11-Jan-27 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Monopole | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Chip | Ceramic | 3.2 dBi, 4.2 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Applications, ISM Applications | 10 mm | 3.2 mm | 4 mm | Reel | ||||||||||||||
60In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 868 MHz | 928 MHz | Cellular (NBIoT, LTE) | LoRaWAN, SigFox | IoT, RFID | Whip | Tilt/Swivel | 1 dBi | 50 Ohms | 2 | - 20 C | + 65 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 903 MHz | Security, Sensors, Monitoring | 195 mm | 36.7 mm | IP20 | Bulk | |||||||||||||
Mfr: GPSDM700/5800SSS TTI: GPSDM700/5800SSS Pulse Electronics Availability: 186In Stock3,600 On Order Expected Antennas Ant Active GPS 3Leads Drt Mnt Black | 186In Stock3,600 On Order Expected | Multiprotocol Antennas | Vehicle Antennas | Active Antenna | 698 MHz | 5.875 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | GPS | LPWAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | Module | Sharkfin | 4.5 dBi, 6.5 dBi | 50 Ohms | 2.5:1, 2.0:1 | 20 W, 20 W, 100 W | - 40 C | + 85 C | 6 Band | Direct / Permanent Mount | Connector | SMA Male | 868 MHz, 900 MHz, 1.57542 GHz, 1.945 GHz, 2.45 GHz | Mobile Broadband, Fixed Broadband, Navigation, Asset Tracking, Fleet Management, Public Safety | 88.3 mm | IP65 | 5.18 mm RG58 x 2, 5.18 mm RG174 | Bulk | ||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 902 MHz | 928 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Helical | Chip | 0.8 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 915 MHz | ISM Applications | 12.4 mm | 8 mm | 2.5 mm | Reel | ||||||||||||||||
3In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 150 MHz | 170 MHz | LPWAN | VHF | Whip | Straight with Base | 2 dBi | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 160 MHz | LMR, Public Safety, M2M | 508 in | Bulk | |||||||||||||||||
5In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 136 MHz | 230 MHz | Bulk | ||||||||||||||||||||||||||||||||||
Mfr: ANTX200P001B24003 TTI: ANTX200P001B24003 Pulse Electronics Availability: 1,500In StockAntennas 2.4/5GHz 50 Ohm 1W PCB ANTENNA | 1,500In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | I-Bar Flex | 4.4 dB | 50 Ohms | 2:1 | 1 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | IPEX MHF | 2.45 GHz | 18.4 mm | 7.5 mm | 0.55 mm | 1.13 mm Mini Coaxial Cable | ANTX200 | Bulk | |||||||||
27In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 135 MHz | 174 MHz | LPWAN | VHF | Whip | Straight with Base | 2 dBi | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 154 MHz | LMR, Public Safety, M2M | 1314.45 mm | Bulk | |||||||||||||||||
74In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 698 MHz | 2.7 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | 802.11, WiFi, WLAN, WiMAX | Collinear | Radome | 0.7 dBi, 1 dBi, 2 dBi | 50 Ohms | 2:1 | 3 W | - 40 C | + 85 C | 3 Band | Bracket Mount | Connector | N Female | 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.55 GHz | Cellular Applications, Wireless Applications | 230.7 mm | IP67 | Bulk | ||||||||||||||
Mfr: SB698SMA12 TTI: SB698SMA12 Pulse Electronics Availability: 73In StockAntennas Stealth Blade, 3' RG-316, SMA | 73In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | WiMAX | ISM | Module | I-Bar | 2 dBi | 50 Ohms | 2.5:1 | 3 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 830 MHz, 1.94 GHz, 2.5 GHz | Access Points, Data Transmission, IoT - Vending/Smart Metering, LTE, Public Safety, Vehicular ( Dashboard, Visor, Window ), WLAN and 3G/4G Applications | 105.7 mm | 26.16 mm | 25.4 mm | IP67 | 12 ft RG316 | SB698SMAxx | Bulk | ||||||||
Mfr: ANT1204F002R0433A TTI: ANT1204F002R0433A Pulse Electronics Availability: 2,000In StockAntennas 433MHz 50 Ohm 1W CHIP ANTENNA | 2,000In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 433 MHz | Cellular (NBIoT, LTE) | LoRaWAN | ISM, RFID | Chip | Ceramic | 0.79 dB | 28 MHz | 50 Ohms | 2 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 433 MHz | Industrial Remote Control, ISM Band Equipment, Smart Meter | 12.3 mm | 4 mm | 1.6 mm | ANT1204 | Reel | ||||||||||||
1,460In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Stubby | 1 dB | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | Security, Metering, IoT Applications, Mining, Utility, Industrial Applications, Outdoor Networking, Data Transmission, Access Points | 50.8 mm | IP65 | Box | |||||||||||||
Mfr: LPT450/512NMO TTI: LPT450/512NMO Pulse Electronics Availability: 47In StockAntennas LPT 450-512MHZ ANTENNA | 47In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 450 MHz | 512 MHz | GSM | LoRaWAN | UHF | Whip | Straight | 4.6 dBi | 50 Ohms | 2.3:1 | 100 W | - 40 C | + 85 C | 2 Band | NMO Mount | Connector | NMO | 450 MHz, 480 MHz, 512 MHz | Public Safety | 89.9 mm | IP67 | Box | ||||||||||||
120In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | I-Bar Flex | 1 dBi | 50 Ohms | 2 | 2 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz | Wireless Application, ISM Application, Set Top Boxes, Security, Transportation | 33 mm | 7.7 mm | 0.4 mm | 100 mm RF1.13 | Bulk | ||||||||||
582In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 5.9 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Collinear | Radome | 3.5 dBi, 6.5 dBi | 50 Ohms | 2:1 | 20 W | - 40 C | + 85 C | 2 Band | Bracket Mount | Connector | N Male | 2.45 GHz, 5.5 GHz | Access Points, Base Stations, Public Safety, Repeaters, Small Cell | 172.974 mm | IP67 | Outdoor | Bulk | ||||||||||
Mfr: SLPT698/2170NMOHF TTI: SLPT698/2170NMOHF Pulse Electronics Availability: 64In StockAntennas Shadow NMO Transit 2dBi Black | 64In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE), UMTS | Whip | Stubby | 4.5 dBi, 5.6 dBi, 4 dBi | 50 Ohms | 3:1, 2:1, 2.2:1 | 10 W | - 40 C | + 85 C | 3 Band | NMO Mount | Connector | NMO + HF Connector | 830 MHz, 2.205 GHz | Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices | 78.71 mm | IP67 | SLPT698/2170 | Each | |||||||||||||
Mfr: ANTX100P001B24553 TTI: ANTX100P001B24553 Pulse Electronics Availability: 1,000In StockAntennas 2.4/5GHz 50 Ohm 1W PCB ANTENNA | 1,000In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | I-Bar Flex | 4.6 dB, 3.9 dB | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 2 Band | PCB Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 50 mm | 10 mm | 45 mm | 1.13 mm Mini Coaxial Cable | ANTX100 | Bulk | |||||||||
630In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Straight Right Angle | 1.5 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Wireless Applications, ISM Applications, Metering, Security, M2M | 128.05 mm | IP65 | W50xx | Bulk |