PBA - PowerStor / Eaton - Supercapacitors / Ultracapacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PBA-5R0V474 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 470000 uF | 5 VDC | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | PBA | ||||||||||||
Mfr: PBA-5R0H105 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1 F | 5 VDC | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | PBA | ||||||||||||
Mfr: PBA-5R0H474 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 470000 uF | 5 VDC | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | PBA | ||||||||||||
Mfr: PBA-5R0V105 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1 F | 5 VDC | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | PBA |