DOK - Phoenix Contact - DIN Rail Terminal Blocks
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50In Stock | Sensor / Actuator Terminal Block | 5 Position | 24 A | 250 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 62.5 mm | 6.2 mm | 54.5 mm | DOK | Each | DOK_1,5-2D DOK152D | ||||||
0In Stock | Sensor / Actuator Terminal Block | 4 Position | 16 A | 250 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 61 mm | 6.2 mm | 54.5 mm | DOK | Bulk | DOK_1,5-TG DOK15TG | ||||||
0In Stock | Sensor / Actuator Terminal Block | 4 Position | 24 A | 250 V | Screw | Gray | UL 94 V-2 | DIN Rail | 24 AWG | 12 AWG | 61.5 mm | 6.2 mm | DOK | Each | DOK_1,5 DOK15 | ||||||||
0In Stock | 24 A | Screw | Gray | DIN Rail | 61.5 mm | 6.2 mm | DOK | DOK_1,5-LA230/O-M DOK15LA230OM | |||||||||||||||
0In Stock | Sensor / Actuator Terminal Block | 4 Position | 24 A | 250 V | Screw | Gray | UL 94 V-2 | DIN Rail | 24 AWG | 12 AWG | 61.5 mm | 6.2 mm | DOK | DOK_1,5-LA_24GN/O-M DOK15LA24GNOM | |||||||||
0In Stock | Sensor / Actuator Terminal Block | 4 Position | 24 A | 250 V | Screw | Gray | UL 94 V-2 | DIN Rail | 24 AWG | 12 AWG | 61.5 mm | 6.2 mm | DOK | DOK_1,5-LA_24RD/O-M DOK15LA24RDOM | |||||||||
Not Available Online | Sensor / Actuator Terminal Block | 4 Position | 24 A | 250 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail | 24 AWG | 12 AWG | 61.5 mm | 6.2 mm | DOK |