B24 - Phoenix Contact - Heavy Duty Power Connectors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
151In Stock61 On Order Expected 24-Jul-26 | B24 | Inserts | 20 A | 24 Position + PE | Screw | 500 V | B24 | Male | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Each | HEAVYCON | HC-B_24-I-UT-M HCB24IUTM | ||||||||
3In Stock | B24 | Inserts | 16 A | 24 Position + PE | Screw | 500 V | B24 | Female | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Each | HEAVYCON | HC-B_24-I-UT-F HCB24IUTF | ||||||||
0In Stock | B24 | Inserts | Contact Insert | 16 A | 24 Position | Crimp | 500 V | B24 | Female | Polyamide (PA) | Silver | Copper | 20 AWG | 12 AWG | IP20 | Each | HEAVYCON | HC-B_24-I-CT-F HCB24ICTF | ||||||
0In Stock | B24 | Inserts | 16 A | 24 Position + PE | Screw | 500 V | B24 | Female | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Each | HEAVYCON | HC-B_24-I-UT-F-48 HCB24IUTF48 | ||||||||
0In Stock | B24 | Housings | B24 | Aluminum | HEAVYCON | HC-B_24-TMB-100/O1STM40S-EEE HCB24TMB100O1STM40SEEE | ||||||||||||||||||
Not Available Online | B24 | Hoods | Coupling Housing | Double Locking | Screw | B24 | M25 | Aluminum | HEAVYCON | HC-B_24-KMQ-80/O1STM25 HCB24KMQ80O1STM25 | ||||||||||||||
Not Available Online | B24 | Inserts | Contact Insert | 10 A | 64 Position | Crimp | 250 V | B24 | Female | Copper | 26 AWG | 16 AWG | HEAVYCON | HC-D_64-EBUC-R HCD64EBUCR |