229 - Phoenix Contact - DIN Rail Terminal Blocks
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Feed Through Terminal Block | 5 Position | 250 V | Screw | Green | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 94 mm | 6.2 mm | 80 mm | 229 | Bulk | PLC-VT PLCVT |