Phoenix Contact - Unmanaged Ethernet Switches
159 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Ports | Data Rate | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Power Consumption | Operating Supply Current | Dimensions | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 19 mA | 84 mm x 22.5 mm x 117 mm | |||||
1,095In Stock | 16 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 266 mA | 40 mm x 92 mm x 140.4 mm | |||||
2,429In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 28 mA | 92 mm x 22.5 mm x 140.4 mm | |||||
6In Stock10 On Order Expected 24-Dec-26 | 8 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 9 V | 32 V | - 40 C | + 75 C | 22.5 mm x 104.4 mm x 92.4 mm | ||||||
80In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 311 mA | 22.5 mm x 84 mm x 117 mm | |||||
61In Stock | 5 x M12 | 10 Mb/s, 100 Mb/s | M12 | 9 V | 32 V | - 40 C | + 70 C | 40 mA | 200 mm x 30 mm x 41 mm | FL_SWITCH_1605_M12 FLSWITCH1605M12 | ||||
0In Stock34 On Order Expected 03-Dec-26 | 16 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 9 V | 32 V | - 10 C | + 60 C | 40 mm x 151 mm x 98 mm | ||||||
0In Stock250 On Order Expected 08-Feb-27 | 8 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 452 mA | 22.5 mm x 92 mm x 140.4 mm | |||||
0In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 32 V | - 40 C | + 75 C | 22.5 mm x 117 mm x 84 mm | ||||||
0In Stock | 5 x RJ45, 2 x SFP | 10 Mb/s, 100 Mb/s | Ethernet, SFP | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 252 mA | 22.5 mm x 98.43 mm x 147.48 mm | |||||
0In Stock | 12 x RJ45, 2 x SFP | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 92 V | 32 V | - 40 C | + 75 C | 40 mm x 140.4 mm x 92.4 mm | ||||||
0In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 32 V | - 40 C | + 75 C | 22.5 mm x 104.4 mm x 92.4 mm | ||||||
0In Stock | 8 x M12 | 10 Mb/s, 100 Mb/s | M12 | 9 V | 57 V | - 40 C | + 75 C | 46 mm x 60 mm x 226 mm | ||||||
0In Stock | 5 x RJ45, 2 x SFP | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet, SFP | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 681 mA | 22.5 mm x 98.43 mm x 147.48 mm | |||||
0In Stock | 4 x RJ45, 1 x Fiber Optic | 10 Mb/s, 100 Mb/s | Ethernet, Fiber Optic | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 230 mA | 22.6 mm x 101.14 mm x 122.88 mm | |||||
0In Stock | 4 x RJ45, 1 x SFP | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 32 V | - 40 C | + 75 C | 22.5 mm x 117 mm x 84 mm | ||||||
0In Stock | 5 x RJ45, 2 x SFP | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 32 V | - 40 C | + 75 C | 22.5 mm x 104.4 mm x 92.4 mm | ||||||
0In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 9 V | 32 V | - 40 C | + 75 C | 22.5 mm x 117 mm x 84 mm | ||||||
0In Stock | 24 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 100 V | 240 V | 0 C | + 60 C | FL SWITCH 1824 | ||||||
0In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 18 V | 57 V | - 40 C | + 75 C | 1 A | 55 mm x 117 mm x 78 mm | FL_SWITCH_1001T-4POE FLSWITCH1001T4POE | ||||
Not Available Online | 8 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet, Fiber Optic | 9 V | 32 V | - 10 C | + 60 C | 140 mA | 50 mm x 110 mm x 70 mm | FL_SWITCH_SFNB_8TX FLSWITCHSFNB8TX | ||||
0In Stock | 4 x RJ45, 1 x SFP | 10 Mb/s, 100 Mb/s | Ethernet, SFP | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 22.6 mm x 90.11 mm x 122.88 mm | ||||||
0In Stock | 4 x RJ45, 1 x Fiber Optic | 10 Mb/s, 100 Mb/s | Ethernet, Fiber Optic | 9 V | 32 V | - 10 C | + 60 C | 230 mA | 22.5 mm x 90.26 mm x 122.88 mm | |||||
0In Stock | 4 x RJ45, 1 x Fiber Optic | 10 Mb/s, 100 Mb/s | Ethernet, Fiber Optic | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 196 mA | 22.5 mm x 90.26 mm x 122.88 mm | |||||
0In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 19 V | 57 V | - 10 C | + 60 C |