Phoenix Contact - Servers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Processor Type | Frequency | Data Rate | Number of Ports | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | RAM | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Serial Device Servers | 10 Mb/s, 100 Mb/s | 1 Ethernet, 1 RS-232 | Ethernet, RS-232 | 24 V | 24 V | 0 C | + 55 C | 114.5 mm x 99 mm x 22.5 mm | FL_COM_SERVER_RS232 FLCOMSERVERRS232 | |||||||
Not Available Online | Serial Device Servers | 10 Mb/s, 100 Mb/s | 1 Ethernet, 1 RS-485 | Ethernet, RS-485 | 24 V | 24 V | 0 C | + 55 C | 118.6 mm x 99 mm x 22.5 mm | FL_COM_SERVER_RS485 FLCOMSERVERRS485 |