Phoenix Contact - Programmable Logic Controllers - PLCs
791 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Inputs | Number of Outputs | Mounting Style | Supply Voltage - Max | Supply Voltage - Min | Input Type | Output Type | Interface Type | Display Type | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Size | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2In Stock | Digital I/O Expansion Module | Digital | IP20 | - 25 C | + 60 C | AXL_F_DI8/1_DO8/1_1H AXLFDI81DO811H | |||||||||||||
22In Stock | 24 V | 24 V | IP20 | - 25 C | + 60 C | AXC_1050 AXC1050 | |||||||||||||
0In Stock | Digital Input Module | IP20 | - 25 C | + 60 C | |||||||||||||||
0In Stock | Digital Output Module | DC | IP20 | - 25 C | + 60 C | ||||||||||||||
0In Stock | Bus Coupler | IP20 | - 25 C | + 60 C | AXL F BK EC | ||||||||||||||
0In Stock | 30 V | 19.2 V | Ethernet | IL ETH | - 25 C | + 55 C | IL_ETH_BK_DI8_DO4_2TX-PAC ILETHBKDI8DO42TXPAC | ||||||||||||
0In Stock | Analog Input Module | IP20 | - 25 C | + 60 C | |||||||||||||||
0In Stock | Analog Input Module | - 25 C | + 60 C | AXL_AI_8 AXLAI8 | |||||||||||||||
0In Stock | 30 V | 19.2 V | Ethernet, USB Type C | - 25 C | + 60 C | ||||||||||||||
0In Stock | Analog Output Module | - 25 C | + 60 C | AXL_AO_8 AXLAO8 | |||||||||||||||
0In Stock | 30 V | 19.2 V | Ethernet, USB Type C | - 25 C | + 60 C | AXL F BK ETH | |||||||||||||
0In Stock | Digital Output Module | DC | IP20 | - 25 C | + 60 C | ||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | Digital Input Module | - 25 C | + 60 C | AXL DI 64/1 | |||||||||||||||
0In Stock | Bus Coupler | Digital | IL MOD | IP20 | - 25 C | + 60 C | IL_MOD_BK_DI8_DO4-PAC ILMODBKDI8DO4PAC | ||||||||||||
0In Stock | Analog Input Module | IP20 | - 25 C | + 60 C | |||||||||||||||
0In Stock | Digital Output Module | Digital | IP20 | - 25 C | + 60 C | ||||||||||||||
0In Stock | IB IL | IP20 | - 25 C | + 55 C | IB_IL_AO_1/U/SF-PAC IBILAO1USFPAC | ||||||||||||||
0In Stock | 30 V | 19.2 V | Ethernet | IL PN | - 25 C | + 55 C | IL_PN_BK_DI8_DO4_2TX-PAC ILPNBKDI8DO42TXPAC | ||||||||||||
0In Stock | Analog Output Module | Analog | IP20 | - 25 C | + 60 C | AXL F AO4 1H | |||||||||||||
0In Stock | Analog Input Module | IP20 | - 25 C | + 60 C | |||||||||||||||
0In Stock | Digital I/O Expansion Module | DC | IP20 | - 25 C | + 60 C | AXL F DI16/1 DO8/2-2A 2H | |||||||||||||
0In Stock | Temperature Control Module | 2 Input | 2 Output | DIN Rail Mount | 24 VDC | 24 VDC | RTD, Thermocouple | None | IB IL TEMP | IP20 | - 25 C | + 55 C | 136.8 mm x 12.2 mm | IB_IL_TEMP_2_RTD-PAC IBILTEMP2RTDPAC | |||||
0In Stock | Digital Input Module | IP20 | - 25 C | + 60 C | AXL_DI_16/1 AXLDI161 | ||||||||||||||
0In Stock | Analog Input Module | IP20 | - 25 C | + 60 C |