Phoenix Contact - Industrial Relays
1,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | UM-KS50/32 | ||||||||||||||||||||||
0In Stock | IP20 | RIF-1 | 128 mm | 101 mm | |||||||||||||||||||
0In Stock | Socket | Industrial Relays | Relay Connector | Plug Pin | SPST (1 Form A) | 5 A | Plug Pin | Non-Latching | 48 VAC, 48 VDC | 5.3 kOhms | 9 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | ST-REL | 66.5 mm | 27 mm | 33 mm | ST-REL4-KG_48/_1-_1 STREL4KG4811 | ||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 30 VAC, 36 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 22.5 mm | 75 mm | EMG_22-REL/KSR-_24/21AU EMG22RELKSR2421AU | ||||||||||
0In Stock | Plug In | Industrial Relays | 1 Form C (SPDT-NO, NC) | 16 A | 100 VAC | 8 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 25.5 mm | 13 mm | 29 mm | REL-MR-BL-100AC/21HC/MS | ||||||||||
0In Stock | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | PR2 | PR2-RSP3-LV-230AC/2X21 PR2RSP3LV230AC2X21 | ||||||||||||||
0In Stock | Socket | Industrial Relays | Relay Connector | Plug Pin | SPST (1 Form A) | 10 A | Plug Pin | Non-Latching | 24 VDC | 857 Ohms | 28 mA | 250 VAC | Silver Nickel (AgNi) | ST-REL | 112 mm | 20.8 mm | 42.5 mm | ST-REL3-KG_24/_1/SO38 STREL3KG241SO38 | |||||
0In Stock | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 230 VAC, 230 VDC | 230 VAC | ST-REL | ST-REL7-KG230/21-21 STREL7KG2302121 | |||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | SPST (1 Form A) | Screw | Non-Latching | 30 VAC, 36 VDC | Silver | IP20 | PLC-RSC | 6.2 mm | 80 mm | PLC-RSC-230UC/_2AU/SEN PLCRSC230UC2AUSEN | ||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 1.14 kOhms | 21 mA | 125 VAC, 250 VDC | Silver Nickel (AgNi) | EMG REL | 62.5 mm | 10.6 mm | 75 mm | EMG_10-REL/KSR-G_24/21-LCU EMG10RELKSRG2421LCU | |||||
Not Available Online | DIN Rail | Industrial Relays | EMG REL | EMG_12-REL/KSR-230/1AU EMG12RELKSR2301AU | |||||||||||||||||||
0In Stock | UMK-REL_HC4/12DC/4X21+SIGNAL UMKRELHC412DC4X21+SIGNAL | ||||||||||||||||||||||
0In Stock | 14 mm | 80 mm | |||||||||||||||||||||
0In Stock | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 48 VAC, 48 VDC | 250 VAC, 250 VDC | ST-REL | ST-REL4-KG_48/21-21 STREL4KG482121 | |||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 24 VAC, 24 VDC | 250 VAC, 250 VDC | ST-REL | ST-REL2-KG_24/2 STREL2KG242 | |||||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | SPST (1 Form A) | Screw | Non-Latching | PLC-RSC | PLC-RSC-230UC/_1/SEN PLCRSC230UC1SEN | |||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 500 mA | Screw | Non-Latching | 24 VDC | 21 mA | 30 VAC, 36 VDC | Silver Palladium (AgPd) | EMG REL | 10.6 mm | 75 mm | EMG_10-REL/KSR-G_24/_2-LC_AU EMG10RELKSRG242LCAU | ||||||||
0In Stock | DIN Rail | Industrial Relays | PLC-SC | 80 mm | 6.2 mm | 80 mm | PLC-SC-S/L PLCSCSL | ||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 120 VAC | 250 VAC, 30 VDC | Silver Cadmium | IP20 | 50 mm | 22.5 mm | 77 mm | UMK_22_REL_120/21-ST UMK22REL12021ST | |||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | PLC-RSC-_24DC/_1/SEN PLCRSC24DC1SEN | |||||
0In Stock | Silver Nickel (AgNi) | IP20 | RIF-2 | 31 mm | 96 mm | ||||||||||||||||||
0In Stock | Silver Nickel (AgNi) | 14 mm | 80 mm | ||||||||||||||||||||
0In Stock | Silver Nickel (AgNi) | 14 mm | 80 mm | ||||||||||||||||||||
0In Stock | 127 mm | 112 mm | |||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 50 mA | Push-In | Non-Latching | 230 VAC | 6 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | RIF-1-RPT-LV-230AC/2X21AU RIF1RPTLV230AC2X21AU |