Phoenix Contact - Industrial Relays
1,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | DIN Rail | Industrial Relays | Screw | SPST (1 Form A) | Screw | Non-Latching | 30 VAC, 36 VDC | Silver | IP20 | PLC-RSC | 6.2 mm | 80 mm | PLC-RSC-230UC/_2AU/SEN PLCRSC230UC2AUSEN | ||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 30 VAC, 36 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 22.5 mm | 75 mm | EMG_22-REL/KSR-_24/21AU EMG22RELKSR2421AU | ||||||||||
Not Available Online | DIN Rail | Industrial Relays | EMG REL | EMG_12-REL/KSR-230/1AU EMG12RELKSR2301AU | |||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | 5 A | Screw | Non-Latching | 120 VAC | 4 mA | 250 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | 22.5 mm | 77 mm | UMK_22_REL_120/21-21-ST UMK22REL1202121ST | |||||||||
0In Stock | Socket | Industrial Relays | Relay Connector | Plug Pin | SPST (1 Form A) | 5 A | Plug Pin | Non-Latching | 48 VAC, 48 VDC | 5.3 kOhms | 9 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | ST-REL | 66.5 mm | 27 mm | 33 mm | ST-REL4-KG_48/_1-_1 STREL4KG4811 | ||||
0In Stock | IP20 | RIF-1 | 128 mm | 101 mm | |||||||||||||||||||
0In Stock | Plug In | Industrial Relays | 1 Form C (SPDT-NO, NC) | 16 A | 100 VAC | 8 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 25.5 mm | 13 mm | 29 mm | REL-MR-BL-100AC/21HC/MS | ||||||||||
Not Available Online | Silver Nickel (AgNi) | IP20 | 14 mm | 80 mm | |||||||||||||||||||
0In Stock | Silver Nickel (AgNi) | 14 mm | 80 mm | ||||||||||||||||||||
0In Stock | Silver Nickel (AgNi) | 14 mm | 80 mm | ||||||||||||||||||||
0In Stock | 14 mm | 80 mm | |||||||||||||||||||||
0In Stock | UMK-REL_HC4/12DC/4X21+SIGNAL UMKRELHC412DC4X21+SIGNAL | ||||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 1.14 kOhms | 21 mA | 125 VAC, 250 VDC | Silver Nickel (AgNi) | EMG REL | 62.5 mm | 10.6 mm | 75 mm | EMG_10-REL/KSR-G_24/21-LCU EMG10RELKSRG2421LCU | |||||
Not Available Online | Socket | Industrial Relays | Relay Connector | Plug Pin | 1 Form C (SPDT-NO, NC) | 8 A | Plug Pin | Non-Latching | 24 VAC, 24 VDC | 21 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | ST-REL | 66.5 mm | 20.8 mm | 33 mm | ST-REL3-KG_24/21 STREL3KG2421 | ||||||
0In Stock | Power Relays | Power Module | EMD-SL-PS45-110AC EMDSLPS45110AC | ||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay | Screw | SPST (1 Form B) | Screw | Non-Latching | 120 VAC, 110 VDC | 250 VAC, 250 VDC | PLC-RSC | 94 mm | 6.2 mm | 80 mm | PLC-RSC-120UC/_2AU/SEN PLCRSC120UC2AUSEN | |||||||||
0In Stock | DIN Rail | Industrial Relays | UMK_22-REL_240AC/21 UMK22REL240AC21 | ||||||||||||||||||||
0In Stock | Plug In | Relay Modules | Miniature Control | IP20 | 135 mm | 77 mm | UMK-_8_RM110DC/MKDS UMK8RM110DCMKDS | ||||||||||||||||
0In Stock | Silver Nickel (AgNi) | IP20 | RIF-1 | 16 mm | 96 mm | ||||||||||||||||||
0In Stock | UM 72-R | ||||||||||||||||||||||
0In Stock | Relay Modules | Digital Input Signal | IP20 | ||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 230 VAC, 220 VDC | 3.2 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | 94 mm | 6.2 mm | 80 mm | |||||||
0In Stock | Silver Nickel (AgNi) | 14 mm | 80 mm | ||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 120 VAC, 110 VDC | 3.5 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | 94 mm | 6.2 mm | 80 mm | |||||||
0In Stock | Silver Tin | IP20 | 6.2 mm | 80 mm |